-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3.0SMCJ36A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ6519
|
Newark | Tvs Diode, Unidir, 3Kw, Do-214Ab Rohs Compliant: Yes |Littelfuse 3.0SMCJ36A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2589 |
|
$0.3800 / $0.9110 | Buy Now |
DISTI #
18-3.0SMCJ36ACT-ND
|
DigiKey | TVS DIODE 36VWM 58.1VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5880 In Stock |
|
$0.3250 / $0.9300 | Buy Now |
DISTI #
576-3.0SMCJ36A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 3.0SMCJ - A 36V RoHS: Compliant | 2192 |
|
$0.3240 / $0.9300 | Buy Now |
DISTI #
75573070
|
RS | TVS 3KW 36V 5%UNI DO-214AB TR13 RoHS Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4600 / $0.5000 | RFQ |
DISTI #
3.0SMCJ36A
|
TTI | ESD Protection Diodes / TVS Diodes 3.0SMCJ - A 36V Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.4330 / $0.4510 | Buy Now |
DISTI #
3.0SMCJ36A-LF
|
TME | Diode: TVS, 3kW, 40÷44.2V, 51.6A, unidirectional, ±5%, DO214AB Min Qty: 1 | 0 |
|
$0.3350 / $0.7740 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3.0SMCJ36A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
3.0SMCJ36A
Littelfuse Inc
Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 44.2 V | |
Breakdown Voltage-Min | 40 V | |
Breakdown Voltage-Nom | 42.1 V | |
Clamping Voltage-Max | 58.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 36 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for 3.0SMCJ36A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3.0SMCJ36A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3.0SMCJ36A | Won-Top Electronics Co Ltd | Check for Price | Transient Suppressor | 3.0SMCJ36A vs 3.0SMCJ36A |
The recommended footprint and land pattern for the 3.0SMCJ36A can be found in the Littelfuse application note 'Surface Mount Design and Assembly Guidelines' (AN9313). It provides detailed information on pad layout, solder mask, and stencil design to ensure reliable assembly and performance.
To select the correct voltage rating, consider the maximum voltage that the device will be exposed to in your application. The 3.0SMCJ36A has a voltage rating of 36V, so it's suitable for applications with a maximum voltage of 36V or less. If your application requires a higher voltage rating, consider using a different part number with a higher voltage rating.
The 3.0SMCJ36A has an operating temperature range of -55°C to 150°C. However, the device's performance and reliability may be affected at extreme temperatures. It's essential to consider the operating temperature range in your application and ensure that the device is operated within its specified limits.
Yes, the 3.0SMCJ36A is compatible with lead-free soldering processes. Littelfuse ensures that their products meet the requirements of the RoHS (Restriction of Hazardous Substances) directive, which prohibits the use of lead and other hazardous substances in electronic components.
The typical response time of the 3.0SMCJ36A is less than 1ns. This means that the device can respond to voltage transients and surges in a very short time, providing effective protection for sensitive electronic components.