-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3.0SMCJ30A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ6516
|
Newark | Tvs Diode, Unidir, 3Kw, Do-214Ab Rohs Compliant: Yes |Littelfuse 3.0SMCJ30A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2216 |
|
$0.5150 / $1.1100 | Buy Now |
DISTI #
27AK3795
|
Newark | Tvs 3Kw 30V 5%uni Do-214Ab Tr13 Rohs/ Tr |Littelfuse 3.0SMCJ30A RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3460 / $0.4090 | Buy Now |
DISTI #
18-3.0SMCJ30ACT-ND
|
DigiKey | TVS DIODE 30VWM 48.4VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19 In Stock |
|
$0.3250 / $0.8800 | Buy Now |
DISTI #
576-3.0SMCJ30A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 3.0SMCJ - A 30V RoHS: Compliant | 8223 |
|
$0.3250 / $0.8800 | Buy Now |
DISTI #
75573066
|
RS | TVS 3KW 30V 5%UNI DO-214AB TR13 RoHS Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5000 | RFQ |
DISTI #
3.0SMCJ30A
|
TTI | ESD Protection Diodes / TVS Diodes 3.0SMCJ - A 30V Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.4330 / $0.4510 | Buy Now |
DISTI #
3.0SMCJ30A-LF
|
TME | Diode: TVS, 3kW, 33.3÷36.8V, 62A, unidirectional, ±5%, DO214AB Min Qty: 1 | 0 |
|
$0.3610 / $0.8320 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3.0SMCJ30A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
3.0SMCJ30A
Littelfuse Inc
Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 36.8 V | |
Breakdown Voltage-Min | 33.3 V | |
Breakdown Voltage-Nom | 35.05 V | |
Clamping Voltage-Max | 48.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for 3.0SMCJ30A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3.0SMCJ30A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3.0SMCJ30A | Won-Top Electronics Co Ltd | Check for Price | Transient Suppressor | 3.0SMCJ30A vs 3.0SMCJ30A |
3.0SMCJ30A | Galaxy Microelectronics | Check for Price | Transient Suppressor, | 3.0SMCJ30A vs 3.0SMCJ30A |
The recommended footprint and land pattern for the 3.0SMCJ30A can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of SMCJ series TVS diodes.
To select the correct TVS diode, consider factors such as the maximum voltage, current, and power requirements of your application, as well as the desired level of protection. Littelfuse provides a TVS Diode Selection Guide that can help with this process.
The main difference between the 3.0SMCJ30A and other SMCJ series TVS diodes is the breakdown voltage, which is 30V for the 3.0SMCJ30A. Other SMCJ series TVS diodes have different breakdown voltages, ranging from 5V to 170V.
The 3.0SMCJ30A is a commercial-grade TVS diode, but Littelfuse also offers high-reliability and aerospace-grade TVS diodes, such as the 3.0SMCJ30AHF, which meet the requirements of MIL-PRF-19500 and NASA standards.
Follow the recommended soldering and assembly procedures outlined in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of SMCJ series TVS diodes.