-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5000W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3.0SMCJ26CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK9900
|
Newark | Tvs Diode, Bidir, 26V, 3Kw, Smc Rohs Compliant: Yes |Littelfuse 3.0SMCJ26CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 435 |
|
$0.5030 / $0.8530 | Buy Now |
DISTI #
48AJ7954
|
Newark | Tvs 3Kw 26V 5%bi Do-214Ab Tr13 Rohs/ Tr Rohs Compliant: Yes |Littelfuse 3.0SMCJ26CA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3460 / $0.4090 | Buy Now |
DISTI #
18-3.0SMCJ26CATR-ND
|
DigiKey | TVS DIODE 26VWM 42.1VC DO214AB Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3250 / $0.3438 | Buy Now |
DISTI #
576-3.0SMCJ26CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 3.0SMCJ - CA 26V RoHS: Compliant | 1915 |
|
$0.3250 / $1.4300 | Buy Now |
DISTI #
75573063
|
RS | TVS 3KW 26V 5%BI DO-214AB TR13 RoHS Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5000 | RFQ |
DISTI #
3.0SMCJ26CA
|
TTI | ESD Protection Diodes / TVS Diodes 3.0SMCJ - CA 26V Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.4330 / $0.4510 | Buy Now |
DISTI #
3.0SMCJ26CA-LF
|
TME | Diode: TVS, 3kW, 28.9÷31.9V, 71.3A, bidirectional, ±5%, DO214AB Min Qty: 1 | 0 |
|
$0.3610 / $0.7780 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3.0SMCJ26CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
3.0SMCJ26CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 31.9 V | |
Breakdown Voltage-Min | 28.9 V | |
Breakdown Voltage-Nom | 30.4 V | |
Clamping Voltage-Max | 42.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 26 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 26 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
The recommended footprint and land pattern for the 3.0SMCJ26CA can be found in the Littelfuse application note 'Surface Mount Land Pattern and Stencil Recommendations' (AN9313).
To ensure reliability in high-temperature applications, follow the recommended derating curves for voltage and current, and consider using a thermal interface material to improve heat dissipation. Additionally, ensure that the device is operated within its specified temperature range.
Yes, the 3.0SMCJ26CA is lead-free and RoHS compliant, making it suitable for use in lead-free soldering processes. However, ensure that the soldering process follows the recommended temperature profile and handling procedures to prevent damage to the device.
The response time of the 3.0SMCJ26CA to a surge event is typically in the range of 1-10 ns, depending on the specific application and circuit conditions.
Select the correct 3.0SMCJ26CA variant by considering factors such as the required standoff voltage, peak pulse current, and operating temperature range. Consult the datasheet and application notes for guidance on selecting the appropriate device for your specific application.