Part Details for 3.0SMCJ12CA by Diotec Semiconductor AG
Results Overview of 3.0SMCJ12CA by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3.0SMCJ12CA Information
3.0SMCJ12CA by Diotec Semiconductor AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 3.0SMCJ12CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-3.0SMCJ12CA-ND
|
DigiKey | TVS DIODE 12VWM 19.9VC DO214AB Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2487 | Buy Now |
DISTI #
637-3.0SMCJ12CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS, SMC, 150C, 3000W, Bidir RoHS: Compliant | 0 |
|
$0.2040 / $0.7200 | Order Now |
DISTI #
V72:2272_21765350
|
Arrow Electronics | TVS Diode Single Bi-Dir 12V 3KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2306 Container: Cut Strips | Americas - 2995 |
|
$0.0942 / $0.4056 | Buy Now |
|
Onlinecomponents.com | TVS Diode - SMC - 12V - 3000W - Bidirectional RoHS: Compliant | 0 |
|
$0.1904 / $0.2129 | Buy Now |
DISTI #
78437976
|
Verical | TVS Diode Single Bi-Dir 12V 3KW 2-Pin SMC T/R Min Qty: 33 Package Multiple: 1 Date Code: 2306 | Americas - 2995 |
|
$0.0942 / $0.2844 | Buy Now |
DISTI #
3.0SMCJ12CA-DIO
|
TME | Diode: TVS, 3kW, 13.3÷14.8V, 150.7A, bidirectional, ±5%, SMC Min Qty: 1 | 0 |
|
$0.2150 / $0.7540 | RFQ |
Part Details for 3.0SMCJ12CA
3.0SMCJ12CA CAD Models
3.0SMCJ12CA Part Data Attributes
|
3.0SMCJ12CA
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
3.0SMCJ12CA
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 3000W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Breakdown Voltage-Max | 14.8 V | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 14.05 V | |
Clamping Voltage-Max | 19.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6 W | |
Rep Pk Reverse Voltage-Max | 12 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 3.0SMCJ12CA
This table gives cross-reference parts and alternative options found for 3.0SMCJ12CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3.0SMCJ12CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3.0SMCJ12CA | Surge Components Inc | Check for Price | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AB, | 3.0SMCJ12CA vs 3.0SMCJ12CA |
SMDJ12C | Secos Corporation | Check for Price | Trans Voltage Suppressor Diode, 3000W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 3.0SMCJ12CA vs SMDJ12C |
SMDJ12CAJ | WeEn Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 3000W, 12V V(RWM), Bidirectional, 1 Element, Silicon, SMC, 2 PIN | 3.0SMCJ12CA vs SMDJ12CAJ |
SMDJ12CA | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | 3.0SMCJ12CA vs SMDJ12CA |
3.0SMCJ12CA Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the 3.0SMCJ12CA can be found in the Diotec Semiconductor AG's application note or in the IPC-7351 standard. It is essential to follow the recommended footprint and land pattern to ensure reliable soldering and to prevent thermal and mechanical stress on the component.
-
To prevent damage, handle the 3.0SMCJ12CA by the body only, avoiding touching the leads or the glass passivation. Use anti-static wrist straps, mats, or packaging to prevent electrostatic discharge (ESD) damage. Avoid bending or flexing the leads, and use a pick-and-place machine or a vacuum pickup tool to handle the component during assembly.
-
The maximum allowable voltage derating for the 3.0SMCJ12CA depends on the operating conditions and the application. As a general rule, it is recommended to derate the voltage by 10-20% to ensure reliable operation and to prevent overheating. However, it is essential to consult the datasheet and to perform thermal and voltage stress analysis to determine the maximum allowable voltage derating for a specific application.
-
The 3.0SMCJ12CA is a TVS diode designed for transient voltage suppression and is not optimized for high-frequency applications. While it can be used in high-frequency applications, its performance may be limited by its parasitic capacitance and inductance. It is essential to evaluate the component's performance in the specific application and to consider alternative components optimized for high-frequency use.
-
The correct orientation of the 3.0SMCJ12CA on the PCB is indicated by the polarity marking on the component. The cathode (K) is marked with a band, and the anode (A) is the other terminal. Ensure that the component is oriented correctly to prevent reverse voltage and to ensure proper operation.