-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 3000W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3.0SMCJ12A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ6506
|
Newark | Tvs Diode, Unidir, 3Kw, Do-214Ab Rohs Compliant: Yes |Littelfuse 3.0SMCJ12A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2476 |
|
$0.3790 / $1.1100 | Buy Now |
DISTI #
18-3.0SMCJ12ACT-ND
|
DigiKey | TVS DIODE 12VWM 19.9VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2199 In Stock |
|
$0.3250 / $0.8800 | Buy Now |
DISTI #
576-3.0SMCJ12A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 3.0SMCJ - A 12V RoHS: Compliant | 7884 |
|
$0.3250 / $0.8800 | Buy Now |
DISTI #
75573042
|
RS | TVS 3KW 12V 5%UNI DO-214AB TR13 RoHS Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4600 / $0.5000 | RFQ |
DISTI #
3.0SMCJ12A
|
TTI | ESD Protection Diodes / TVS Diodes 3.0SMCJ - A 12V Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.4330 / $0.4510 | Buy Now |
DISTI #
3.0SMCJ12A-LF
|
TME | Diode: TVS, 3kW, 13.3÷14.7V, 150.8A, unidirectional, ±5%, DO214AB Min Qty: 1 | 0 |
|
$0.3280 / $0.7430 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3.0SMCJ12A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
3.0SMCJ12A
Littelfuse Inc
Trans Voltage Suppressor Diode, 3000W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 14 V | |
Clamping Voltage-Max | 19.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 12 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for 3.0SMCJ12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3.0SMCJ12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3.0SMCJ12A | Galaxy Microelectronics | Check for Price | Transient Suppressor, | 3.0SMCJ12A vs 3.0SMCJ12A |
3.0SMCJ12A | Won-Top Electronics Co Ltd | Check for Price | Transient Suppressor, | 3.0SMCJ12A vs 3.0SMCJ12A |
The recommended footprint and land pattern for the 3.0SMCJ12A can be found in the Littelfuse application note 'Surface Mount Land Pattern and Stencil Recommendations' (document number: 10101).
To ensure reliability in high-temperature applications, it is recommended to derate the device's voltage and current ratings according to the temperature derating curve provided in the datasheet. Additionally, ensure proper thermal management and consider using a heat sink if necessary.
Yes, the 3.0SMCJ12A is lead-free and RoHS compliant, making it suitable for use in lead-free soldering processes. However, it is recommended to follow the recommended soldering profile and temperature guidelines to ensure reliable assembly.
The typical response time of the 3.0SMCJ12A to a surge event is in the range of 1-10 ns. However, this can vary depending on the specific application and surge characteristics.
Yes, the 3.0SMCJ12A can be used in a parallel configuration to increase the surge current rating. However, it is recommended to ensure that the devices are properly matched and that the overall circuit design takes into account the increased power dissipation and thermal management requirements.