Part Details for 3.0SMCJ110AQ-13 by Diodes Incorporated
Results Overview of 3.0SMCJ110AQ-13 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3.0SMCJ110AQ-13 Information
3.0SMCJ110AQ-13 by Diodes Incorporated is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 3.0SMCJ110AQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-3.0SMCJ110AQ-13TR-ND
|
DigiKey | TVS DIODE 110VWM 177VC SMC Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2776 / $0.3128 | Buy Now |
DISTI #
3.0SMCJ110AQ-13
|
Avnet Americas | Diode TVS Single Uni-Directional 110V 3kV 2-Pin SMC T/R - Tape and Reel (Alt: 3.0SMCJ110AQ-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2667 / $0.2723 | Buy Now |
DISTI #
621-3.0SMCJ110AQ-13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor PP SMC T&R 3K RoHS: Compliant | 0 |
|
$0.2770 / $0.3120 | Order Now |
Part Details for 3.0SMCJ110AQ-13
3.0SMCJ110AQ-13 CAD Models
3.0SMCJ110AQ-13 Part Data Attributes
|
3.0SMCJ110AQ-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
3.0SMCJ110AQ-13
Diodes Incorporated
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, MIL-STD-202 | |
Breakdown Voltage-Max | 134.8 V | |
Breakdown Voltage-Min | 122 V | |
Breakdown Voltage-Nom | 128.4 V | |
Clamping Voltage-Max | 177 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IATF 16949; ISO 10605; ISO 7637-2 | |
Rep Pk Reverse Voltage-Max | 110 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 110 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |