Part Details for 3.0SMCJ10A by Diotec Semiconductor AG
Results Overview of 3.0SMCJ10A by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3.0SMCJ10A Information
3.0SMCJ10A by Diotec Semiconductor AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 3.0SMCJ10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-3.0SMCJ10A-ND
|
DigiKey | TVS DIODE 10VWM 17VC DO214AB Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2487 | Buy Now |
DISTI #
637-3.0SMCJ10A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS, SMC, 150C, 3000W, Unidir RoHS: Compliant | 0 |
|
$0.2140 / $0.9900 | Order Now |
DISTI #
E02:0323_08473486
|
Arrow Electronics | TVS Diode Single Uni-Dir 10V 3KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | Europe - 3000 |
|
$0.2348 / $0.2358 | Buy Now |
|
Onlinecomponents.com | TVS Diode - SMC - 10V - 3000W - Unidirectional RoHS: Compliant | 0 |
|
$0.1904 / $0.2129 | Buy Now |
DISTI #
3.0SMCJ10A-DIO
|
TME | Diode: TVS, 3kW, 11.1÷12.3V, 176.3A, unidirectional, ±5%, SMC Min Qty: 1 | 0 |
|
$0.2150 / $0.7420 | RFQ |
Part Details for 3.0SMCJ10A
3.0SMCJ10A CAD Models
3.0SMCJ10A Part Data Attributes
|
3.0SMCJ10A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
3.0SMCJ10A
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Breakdown Voltage-Max | 12.3 V | |
Breakdown Voltage-Min | 11.1 V | |
Breakdown Voltage-Nom | 11.7 V | |
Clamping Voltage-Max | 17 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6 W | |
Rep Pk Reverse Voltage-Max | 10 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 3.0SMCJ10A
This table gives cross-reference parts and alternative options found for 3.0SMCJ10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3.0SMCJ10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMDJ10A-T500 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | 3.0SMCJ10A vs SMDJ10A-T500 |