Part Details for 3-647166-3 by TE Connectivity
Results Overview of 3-647166-3 by TE Connectivity
- Distributor Offerings: (30 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3-647166-3 Information
3-647166-3 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 3-647166-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M7603
|
Newark | Wtb Conn, Header, 3Pos, 1Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Mta 100 Series Rohs Compliant: Yes |Amp Te Connectivity 3-647166-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3421 |
|
$0.8690 | Buy Now |
DISTI #
A113591-ND
|
DigiKey | CONN HEADER SMD 3POS 2.54MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
4463 In Stock |
|
$0.9620 / $1.8400 | Buy Now |
DISTI #
3-647166-3
|
Avnet Americas | Conn Partial Shrouded Header 3 POS 2.54mm Solder ST SMD Box/Carton - Bulk (Alt: 3-647166-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 8464 |
|
$0.8784 / $0.9212 | Buy Now |
DISTI #
14M7603
|
Avnet Americas | Conn Partial Shrouded Header 3 POS 2.54mm Solder ST SMD Box/Carton - Bulk (Alt: 14M7603) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$1.4700 / $1.7800 | Buy Now |
DISTI #
571-3-647166-3
|
Mouser Electronics | Headers & Wire Housings HDR 03P VRT F-LOCK SMT RoHS: Compliant | 3835 |
|
$0.9840 / $1.6100 | Buy Now |
DISTI #
V36:1790_11850728
|
Arrow Electronics | Conn Wire to Board HDR 3 POS 2.54mm Solder ST Top Entry SMD Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2409 | Americas - 10039 |
|
$0.8532 / $1.3544 | Buy Now |
DISTI #
E02:0323_01950351
|
Arrow Electronics | Conn Wire to Board HDR 3 POS 2.54mm Solder ST Top Entry SMD Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2504 | Europe - 5416 |
|
$0.9524 / $1.5119 | Buy Now |
DISTI #
V36:1790_14360773
|
Arrow Electronics | Conn Wire to Board HDR 3 POS 2.54mm Solder ST Top Entry SMD Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1441 | Americas - 4028 |
|
$0.8837 / $1.3048 | Buy Now |
DISTI #
71424280
|
RS | Header Assembly 3P MTA100 SM FL LF MTA-100 Series Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0600 / $2.5700 | RFQ |
DISTI #
AMP3-647166-3
|
Heilind Electronics | 3P MTA100 HDR ASSYSMFLLF | Americas - 0 in Stock |
|
$1.0853 / $1.1015 | Buy Now |
Part Details for 3-647166-3
3-647166-3 CAD Models
3-647166-3 Part Data Attributes
|
3-647166-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-647166-3
TE Connectivity
(3-647166-3) 3P MTA100 HDR ASSY,SM,FL,LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.25 inch | |
Body Depth | 0.42 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE46 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.9972 mm | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.614 N |
Alternate Parts for 3-647166-3
This table gives cross-reference parts and alternative options found for 3-647166-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-647166-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3-647168-3 | TE Connectivity | $0.4945 | (3-647168-3) 03P MTA100 HDR ASSY SM 30AU LF | 3-647166-3 vs 3-647168-3 |
3-647167-3 | TE Connectivity | $1.6297 | (3-647167-3) 03P MTA100 HDR ASSY SM 15AU LF | 3-647166-3 vs 3-647167-3 |
647168-3 | TE Connectivity | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | 3-647166-3 vs 647168-3 |
647167-3 | TE's AMP | Check for Price | 3 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 3-647166-3 vs 647167-3 |
647166-3 | TE Connectivity | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | 3-647166-3 vs 647166-3 |
3-647166-3 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
-
Yes, the connector is suitable for outdoor use, but it's recommended to use a sealant or conformal coating to protect it from moisture and environmental factors.
-
Yes, the connector is designed to withstand vibrations, but it's recommended to use additional securing methods, such as cable ties or potting, to ensure reliable connections.
-
The maximum operating temperature is 125°C (257°F), but it's recommended to derate the current carrying capacity at higher temperatures.
-
Yes, the connector meets UL standards for safety and performance, but it's recommended to verify compliance with specific UL requirements for your application.