Part Details for 3-644456-3 by TE Connectivity
Results Overview of 3-644456-3 by TE Connectivity
- Distributor Offerings: (30 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3-644456-3 Information
3-644456-3 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 3-644456-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3600
|
Newark | Wire-Board Connector Header, 3 Position, 0.1In, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mta-100 Series Rohs Compliant: Yes |Amp Te Connectivity 3-644456-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 147 |
|
$0.1410 / $0.1760 | Buy Now |
DISTI #
84AC3697
|
Newark | 03P Mta100 Hdr Assy (Narrow) Rohs Compliant: Yes |Amp Te Connectivity 3-644456-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1100 / $0.1190 | Buy Now |
DISTI #
A31113-ND
|
DigiKey | CONN HEADER VERT 3POS 2.54MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1501 / $0.2900 | Buy Now |
DISTI #
3-644456-3
|
Avnet Americas | Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole, MTA-100 - Bulk (Alt: 3-644456-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk | 5755 |
|
$0.1094 / $0.1186 | Buy Now |
DISTI #
52K3600
|
Avnet Americas | Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole, MTA-100 - Bulk (Alt: 52K3600) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 4 Days Container: Bulk | 147 Partner Stock |
|
$0.1660 / $0.2410 | Buy Now |
DISTI #
571-3-644456-3
|
Mouser Electronics | Headers & Wire Housings NARROW FLT HDR 3P Straight Post RoHS: Compliant | 16946 |
|
$0.1270 / $0.2900 | Buy Now |
DISTI #
V36:1790_07460545
|
Arrow Electronics | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2420 | Americas - 34296 |
|
$0.1227 / $0.2798 | Buy Now |
DISTI #
E02:0323_03961342
|
Arrow Electronics | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 18 Weeks Date Code: 2437 | Europe - 1500 |
|
$0.1711 / $0.1797 | Buy Now |
DISTI #
V36:1790_14369788
|
Arrow Electronics | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2049 | Americas - 389 |
|
$0.1706 / $0.2417 | Buy Now |
DISTI #
70084952
|
RS | Header Assembly, Narrow, Mta-100, 3 Position, Straight Min Qty: 1 Package Multiple: 1 Container: Bulk | 13879 |
|
$0.2870 / $0.3980 | Buy Now |
Part Details for 3-644456-3
3-644456-3 CAD Models
3-644456-3 Part Data Attributes
|
3-644456-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-644456-3
TE Connectivity
(3-644456-3) 03P MTA100 HDR ASSY (NARROW)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.092 inch | |
Body Depth | 0.395 inch | |
Body Length | 0.288 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.614 N |
Alternate Parts for 3-644456-3
This table gives cross-reference parts and alternative options found for 3-644456-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-644456-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PH1-03-TB | Adam Technologies Inc | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | 3-644456-3 vs PH1-03-TB |
3-644456-3 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (5-7 in-lbs) for the screw terminals. However, it's essential to consult the TE Connectivity application notes or contact their support for specific guidance.
-
Yes, the 3-644456-3 connector is designed to withstand vibrations. However, it's crucial to ensure proper mounting and secure the connector to prevent damage. Consult TE Connectivity's vibration testing data and application notes for more information.
-
The operating temperature range for the 3-644456-3 connector is -40°C to 105°C (-40°F to 221°F). However, it's essential to consider the specific application and environmental conditions to ensure reliable performance.
-
The 3-644456-3 connector has a sealed design, making it suitable for outdoor or harsh environmental applications. However, it's crucial to ensure proper sealing and protection from moisture, dust, and other environmental factors.
-
Yes, the 3-644456-3 connector is designed to be compatible with other TE Connectivity products and some third-party components. However, it's essential to verify compatibility and consult TE Connectivity's documentation or contact their support for specific guidance.