Part Details for 3-644038-4 by TE Connectivity
Results Overview of 3-644038-4 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3-644038-4 Information
3-644038-4 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 3-644038-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2966375
|
Farnell | CONNECTOR, RCPT, 4POS, 1ROW, 2.54MM RoHS: Compliant Min Qty: 40 Lead time: 1 Weeks, 2 Days Container: Each | 413 |
|
$2.8252 / $2.8783 | Buy Now |
DISTI #
A131073-ND
|
DigiKey | CONN RCPT 4POS IDC 22AWG GOLD Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
2597 In Stock |
|
$2.2561 / $3.9200 | Buy Now |
DISTI #
3-644038-4
|
Avnet Americas | - Bulk (Alt: 3-644038-4) RoHS: Compliant Min Qty: 15000 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0736 / $2.1168 | Buy Now |
DISTI #
571-3-644038-4
|
Mouser Electronics | Headers & Wire Housings 04P MTA100 CONN ASSY POL 15AU RoHS: Compliant | 241 |
|
$2.1600 / $3.7700 | Buy Now |
DISTI #
V36:1790_11860134
|
Arrow Electronics | Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Box/Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2405 | Americas - 3485 |
|
$1.9780 / $2.7780 | Buy Now |
DISTI #
71425654
|
RS | Circular Connector, 04P MTA100 CONN ASSY POL 15AU MTA-100 Series Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9500 / $3.6900 | RFQ |
|
TE Connectivity | 04P MTA100 CONN ASSY POL 15AU Connector Product Type: Connector Assembly Connector & Housing Type: Receptacle Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Connector Assembly Receptacle With Polarization | Nylon Gold Plated Receptacle: 2.54 Mm & With Mating Alignment & Mta 100 | Part Number: 3-644038-4 | Internal Number: 3-644038-4 | 04P MTA100 CONN ASSY POL 15AU Connector Product Type: Connector Assembly Connector & Housing Type: Receptacle Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Connector Assembly Receptacle With Polarization | Nylon Gold Plated Receptacle: 2.54 Mm & With Mating Alignment & Mta 100 | Part# 3-644038-4 RoHS: Compliant Min Qty: 1 | 2597 |
|
$3.8800 / $7.8400 | Buy Now |
DISTI #
AMP3-644038-4
|
Heilind Electronics | 04P MTA100 CONN ASSY POL 15AU | Americas - 0 in Stock |
|
$2.3067 | Buy Now |
|
Onlinecomponents.com | 04P MTA100 CONN ASSY POL 15AU RoHS: Compliant |
1128 In Stock |
|
$2.0650 / $2.9920 | Buy Now |
DISTI #
87725304
|
Verical | Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Box/Carton RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2405 | Americas - 3485 |
|
$1.9780 | Buy Now |
Part Details for 3-644038-4
3-644038-4 CAD Models
3-644038-4 Part Data Attributes
|
3-644038-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-644038-4
TE Connectivity
(3-644038-4) 04P MTA100 CONN ASSY POL 15AU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.52 inch | |
Body Depth | 0.275 inch | |
Body Length | 0.4 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 22 AWG |
Alternate Parts for 3-644038-4
This table gives cross-reference parts and alternative options found for 3-644038-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-644038-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3-641237-4 | TE Connectivity | $1.7577 | (3-641237-4) 04P MTA100 CONN ASSY RED 30AU | 3-644038-4 vs 3-641237-4 |
3-641818-4 | TE Connectivity | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle | 3-644038-4 vs 3-641818-4 |
3-644577-4 | TE Connectivity | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | 3-644038-4 vs 3-644577-4 |
3-640623-4 | TE Connectivity | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle | 3-644038-4 vs 3-640623-4 |
3-641200-4 | TE Connectivity | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle | 3-644038-4 vs 3-641200-4 |
3-644575-4 | TE Connectivity | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | 3-644038-4 vs 3-644575-4 |
3-641240-4 | TE Connectivity | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle | 3-644038-4 vs 3-641240-4 |
1744020-4 | TE's AMP | Check for Price | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | 3-644038-4 vs 1744020-4 |
3-641311-4 | TE Connectivity | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle | 3-644038-4 vs 3-641311-4 |
3-1744367-4 | TE Connectivity | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | 3-644038-4 vs 3-1744367-4 |
3-644038-4 Frequently Asked Questions (FAQ)
-
The recommended torque value for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs). It's essential to follow this value to ensure proper connection and prevent damage to the connector.
-
Yes, the 3-644038-4 connector is designed to withstand high-vibration environments. It has a ruggedized design and is tested to meet the requirements of various industry standards, including IEC 61373 for vibration and shock.
-
The 3-644038-4 connector is designed to operate in a wide range of temperatures (-40°C to 125°C) and can withstand humid environments. However, it's essential to follow the recommended storage and operating conditions to ensure the connector's performance and longevity.
-
The 3-644038-4 connector has a mating cycle life of at least 500 cycles, making it suitable for applications that require frequent connections and disconnections.
-
Yes, the 3-644038-4 connector is designed to be compatible with other TE Connectivity products, including cable assemblies and PCB connectors. It's essential to verify compatibility before designing your system to ensure seamless integration.