-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3-641212-4 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R1323
|
Newark | 04P Mta100 Hdr Assy Pl Ra Lf |Amp Te Connectivity 3-641212-4 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5170 | Buy Now |
DISTI #
A121996-ND
|
DigiKey | CONN HEADER R/A 4POS 2.54MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3247 In Stock |
|
$0.5135 / $0.9800 | Buy Now |
DISTI #
3-641212-4
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 3-641212-4) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 6 Days Container: Bulk | 0 |
|
$0.4427 / $0.4519 | Buy Now |
DISTI #
571-3-641212-4
|
Mouser Electronics | Headers & Wire Housings 04P MTA100 HDR ASSY PL RA LF RoHS: Compliant | 4507 |
|
$0.4640 / $0.9100 | Buy Now |
|
TE Connectivity | 04P MTA100 HDR ASSY PL RA LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Positions: 4 Number of Rows: 1 PCB Mount Header Right Angle Wire-to-Board 4 | PCB Header: Polyester & Right Angle & Unshrouded | Part Number: 3-641212-4 | Internal Number: 3-641212-4 | TE Connectivity RoHS: Compliant Min Qty: 1 | 3247 |
|
$0.9200 / $2.1000 | Buy Now |
DISTI #
AMP3-641212-4
|
Heilind Electronics | 04P MTA100 HDR ASSY PL RA LF | Americas - 0 in Stock |
|
$0.5365 / $0.5544 | Buy Now |
|
Onlinecomponents.com | 04P MTA100 HDR ASSY PL RA LF RoHS: Compliant | 0 |
|
$0.4611 / $0.9660 | Buy Now |
DISTI #
AMP3-641212-4
|
Interstate Connecting Components | 04P MTA100 HDR ASSY PL RA LF | 0 |
|
$0.5365 / $0.5544 | Buy Now |
DISTI #
000000000001448346
|
Sager | Headers & Wire Housings 04P MTA100 HDR ASSY PL RA LF Min Qty: 5000 | 0 |
|
$0.6191 | Buy Now |
DISTI #
3-641212-4
|
Avnet Abacus | Conn Unshrouded Header HDR 4 POS 254mm Solder RA ThruHole (Alt: 3-641212-4) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-641212-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-641212-4
TE Connectivity
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 0.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-641212-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-641212-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
644518-4 | TE Connectivity | $0.7669 | 04P MTA100 HDR ASSY FL STR SN | 3-641212-4 vs 644518-4 |
3-643787-3 | TE Connectivity | $1.2550 | 05P MTA100 HDR ASSY F/L W/O#2 | 3-641212-4 vs 3-643787-3 |
3-647078-4 | TE Connectivity | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | 3-641212-4 vs 3-647078-4 |
3-647018-4 | TE Connectivity | Check for Price | (3-647018-4) 04P MTA100 PSTD CONN ASSY LF | 3-641212-4 vs 3-647018-4 |
3-647075-4 | TE Connectivity | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | 3-641212-4 vs 3-647075-4 |
3-647017-4 | TE Connectivity | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, IDC Terminal, White Insulator, Plug | 3-641212-4 vs 3-647017-4 |
3-641124-4 | TE Connectivity | Check for Price | (3-641124-4) 04P MTA100 HDR ASSY P/STR LF | 3-641212-4 vs 3-641124-4 |
3-641125-4 | TE Connectivity | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator | 3-641212-4 vs 3-641125-4 |
3-647296-4 | TE Connectivity | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | 3-641212-4 vs 3-647296-4 |
3-647295-4 | TE Connectivity | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | 3-641212-4 vs 3-647295-4 |