-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-641126-2) 02P MTA100 HDR ASY FL/STR LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3-641126-2 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ9621
|
Newark | Conn, Hdr, 2Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Amp Te Connectivity 3-641126-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 284 |
|
$0.3350 / $0.4370 | Buy Now |
DISTI #
A113510-ND
|
DigiKey | CONN HEADER VERT 2POS 2.54MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
38478 In Stock |
|
$0.2932 / $0.5200 | Buy Now |
DISTI #
3-641126-2
|
Avnet Americas | Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight - Bulk (Alt: 3-641126-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk | 2755 |
|
$0.2736 / $0.2842 | Buy Now |
DISTI #
571-3-641126-2
|
Mouser Electronics | Headers & Wire Housings HDR 02P VRT F-LOCK RoHS: Compliant | 3429 |
|
$0.2930 / $0.5200 | Buy Now |
DISTI #
V36:1790_11871434
|
Arrow Electronics | Conn Wire to Board HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2438 | Americas - 9415 |
|
$0.2721 / $0.4865 | Buy Now |
DISTI #
70087789
|
RS | MTA-100 HEADER GOLD, 02P MTA100 HDR ASY FL/STR LF Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5000 / $0.6300 | RFQ |
|
TE Connectivity | 02P MTA100 HDR ASY FL/STR LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 2 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 2 | PCB Header: Polter & Vertical & Unshrouded & Mating Alignment | Part Number: 3-641126-2 | Internal Number: 3-641126-2 | TE Connectivity RoHS: Compliant Min Qty: 1 | 38478 |
|
$0.4000 / $0.8300 | Buy Now |
|
Future Electronics | MTA-100 2 Position Single Row Through-Hole Straight Wire to Board Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 4733Box |
|
$0.2650 / $0.3000 | Buy Now |
DISTI #
AMP3-641126-2
|
Heilind Electronics | 02P MTA100 HDR ASY FL/STR LF | Americas - 918 in Stock |
|
$0.3608 / $0.4425 | Buy Now |
|
Onlinecomponents.com | 02P MTA100 HDR ASY FL/STR LF RoHS: Compliant |
2347 In Stock |
|
$0.2286 / $0.3573 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-641126-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-641126-2
TE Connectivity
(3-641126-2) 02P MTA100 HDR ASY FL/STR LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.225 inch | |
Body Depth | 0.31 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the connector is suitable for outdoor use, but it's recommended to use a sealant or conformal coating to protect it from moisture and environmental factors.
Yes, the connector is designed to withstand vibrations, but it's recommended to use a secondary locking mechanism, such as a screw or clip, to ensure secure connections in high-vibration environments.
The maximum operating temperature for the connector is 125°C (257°F), but it's recommended to derate the current carrying capacity at higher temperatures.
Yes, the connector meets UL standards for safety and performance, but it's recommended to verify compliance with specific UL requirements for your application.