Part Details for 3-641121-2 by TE Connectivity
Results Overview of 3-641121-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3-641121-2 Information
3-641121-2 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 3-641121-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R1028
|
Newark | 02P Mta156 Hdr Assy Fl/Ra Lf |Amp Te Connectivity 3-641121-2 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7080 / $0.7310 | Buy Now |
DISTI #
A113509-ND
|
DigiKey | CONN HEADER R/A 2POS 3.96MM Min Qty: 2000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5201 | Buy Now |
DISTI #
3-641121-2
|
Avnet Americas | Conn Wire to Board HDR 2 POS 3.96mm Solder RA Thru-Hole - Bulk (Alt: 3-641121-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 5 Days Container: Bulk | 0 |
|
$0.4274 / $0.4448 | Buy Now |
DISTI #
571-3-641121-2
|
Mouser Electronics | Headers & Wire Housings 02P MTA156 HDR ASSY FL/RA LF RoHS: Compliant | 0 |
|
$0.5200 | Order Now |
DISTI #
AMP3-641121-2
|
Heilind Electronics | 02P MTA156 HDR ASSY FL/RA LF | Americas - 0 in Stock |
|
$0.5689 / $0.5861 | Buy Now |
|
Onlinecomponents.com | 02P MTA156 HDR ASSY FL/RA LF RoHS: Compliant | 0 |
|
$0.5310 / $0.7740 | Buy Now |
DISTI #
AMP3-641121-2
|
Interstate Connecting Components | 02P MTA156 HDR ASSY FL/RA LF | 0 |
|
$0.5689 / $0.5861 | Buy Now |
DISTI #
000000000001448008
|
Sager | Headers & Wire Housings 02P MTA156 HDR ASSY FL/RA LF Min Qty: 2000 | 0 |
|
$0.5372 | Buy Now |
DISTI #
3-641121-2
|
Avnet Abacus | Conn Wire to Board HDR 2 POS 396mm Solder RA ThruHole (Alt: 3-641121-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3-641121-2
|
Avnet Abacus | Conn Wire to Board HDR 2 POS 396mm Solder RA ThruHole (Alt: 3-641121-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3-641121-2
3-641121-2 CAD Models
3-641121-2 Part Data Attributes
|
3-641121-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-641121-2
TE Connectivity
(3-641121-2) 02P MTA156 HDR ASSY FL/RA LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.3 inch | |
Body Depth | 0.425 inch | |
Body Length | 0.312 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER/POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 3-641121-2
This table gives cross-reference parts and alternative options found for 3-641121-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-641121-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HTSW-102-09-G-S | Samtec Inc | $0.2254 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle, LEAD FREE | 3-641121-2 vs HTSW-102-09-G-S |
3-641121-2 | TE Connectivity | $0.6705 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | 3-641121-2 vs 3-641121-2 |
09-67-4021 | Molex | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Receptacle, | 3-641121-2 vs 09-67-4021 |
644617-2 | TE's AMP | Check for Price | 2 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3-641121-2 vs 644617-2 |
10-02-1027 | Molex | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Receptacle, | 3-641121-2 vs 10-02-1027 |
640384-2 | TE Connectivity | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Plug | 3-641121-2 vs 640384-2 |
644759-2 | TE Connectivity | Check for Price | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3-641121-2 vs 644759-2 |
26-48-1024 | Molex | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 3-641121-2 vs 26-48-1024 |
26-48-2024 | Molex | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 3-641121-2 vs 26-48-2024 |
641210-2 | TE Connectivity | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | 3-641121-2 vs 641210-2 |
3-641121-2 Frequently Asked Questions (FAQ)
-
The recommended torque value for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs). It's essential to follow this value to ensure proper connection and prevent damage to the connector.
-
Yes, the 3-641121-2 connector is designed to withstand vibrations and is suitable for use in harsh environments. However, it's recommended to consult with TE Connectivity's application engineers to ensure the connector meets the specific vibration requirements of your application.
-
The operating temperature range of the 3-641121-2 connector is -40°C to 125°C (-40°F to 257°F). It's essential to ensure the connector is used within this temperature range to maintain its performance and reliability.
-
Yes, the 3-641121-2 connector is designed to be compatible with automated assembly processes, including pick-and-place machines and wire termination equipment. However, it's recommended to consult with TE Connectivity's application engineers to ensure the connector meets the specific requirements of your assembly process.
-
The recommended wire size for the 3-641121-2 connector is 24-20 AWG (0.25-0.5 mm²). It's recommended to use wires with a temperature rating of at least 125°C (257°F) and a insulation material compatible with the connector's plastic material.