-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRAFAST 250 ASSY REC 16-14 TPBR LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3-520117-2 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F3737
|
Newark | Terminal, Female Disconnect, 6.35Mm Blue, Product Range:Ultra-Fast Faston Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:16Awg, Tab Width:0.25" Rohs Compliant: Yes |Amp Te Connectivity 3-520117-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7198 |
|
$0.2130 / $0.2790 | Buy Now |
DISTI #
A27826-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.250 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5434 In Stock |
|
$0.2901 / $0.5100 | Buy Now |
DISTI #
3-520117-2
|
Avnet Americas | Quick Disconnect Terminal, Ultra-Fast FASTON, Female Quick Disconnect, 6.35mm x 0.81mm - Bulk (Alt: 3-520117-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 779315000 Factory Stock |
|
$0.1872 / $0.2188 | Buy Now |
DISTI #
90F3737
|
Avnet Americas | Quick Disconnect Terminal, Ultra-Fast FASTON, Female Quick Disconnect, 6.35mm x 0.81mm - Bulk (Alt: 90F3737) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 7198 Partner Stock |
|
$0.2370 / $0.3120 | Buy Now |
DISTI #
571-35201172
|
Mouser Electronics | Terminals FASTON BLU .032x.250 RoHS: Compliant | 26077 |
|
$0.2160 / $0.5100 | Buy Now |
DISTI #
V36:1790_14369835
|
Arrow Electronics | Quick Disconnect Terminal 14-16AWG Phosphor Bronze Blue F 21.71mm Tin Carton/Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1745 | Americas - 20758 |
|
$0.2102 / $0.3376 | Buy Now |
DISTI #
V36:1790_11882739
|
Arrow Electronics | Quick Disconnect Terminal 14-16AWG Phosphor Bronze Blue F 21.71mm Tin Carton/Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2328 | Americas - 7984 |
|
$0.2115 | Buy Now |
DISTI #
70084061
|
RS | Ultra-Fast .250 SER Blueinsulated CrimpRECP 6.35x0.81mm 16 to 14AWG Tin Plated Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11872 |
|
$0.1600 | Buy Now |
|
TE Connectivity | ULTRAFAST 250 ASSY REC 16-14 TPBR LP Quick Disconnect Terminal Type: Receptacle Wire Size: 16 – 14 AWG Wire Size: 1.31 – 2.08 mm² Mating Tab Width: 6.35 mm Mating Tab Width: .25 in Receptacle 16 – 14 AWG 1.31 – 2.08 mm² 6.35 mm | Quick Disconnect | Part Number: 3-520117-2 | Internal Number: 3-520117-2 | TE Connectivity RoHS: Compliant Min Qty: 1 | 5434 |
|
$0.2600 / $0.5400 | Buy Now |
|
Future Electronics | Ultra Fast 16-14 AWG Straight Fully Insulated Receptacle Assembly RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Container: Bag | 6000Bag |
|
$0.2050 / $0.2250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-520117-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-520117-2
TE Connectivity
ULTRAFAST 250 ASSY REC 16-14 TPBR LP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |
The recommended torque value is 0.5-0.7 Nm (5-7 in-lbs) for the screw terminals.
Yes, the 3-520117-2 connector is designed to withstand vibrations and is suitable for use in harsh environments.
The operating temperature range for the 3-520117-2 connector is -40°C to 125°C (-40°F to 257°F).
Yes, the 3-520117-2 connector is designed for outdoor use and can withstand exposure to moisture and humidity.
No, the 3-520117-2 connector is designed for use with wire gauges 20 AWG to 24 AWG. Using a larger wire gauge may not provide a secure connection.