Part Details for 3-2289732-1 by TE Connectivity
Results Overview of 3-2289732-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3-2289732-1 Information
3-2289732-1 by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 3-2289732-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-3-2289732-1-ND
|
DigiKey | KIT, HOUSING, CPA, INLINE FEMALE Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8200 | Buy Now |
DISTI #
3-2289732-1
|
Avnet Americas | Connector Fakra Housing Receptacle 2 Position 8mm Crimp Straight Cable Mount - Bulk (Alt: 3-2289732-1) Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP3-2289732-1
|
Heilind Electronics | KIT, HOUSING, CPA, INLINE FEMA | Americas - 0 in Stock |
|
$0.4514 / $0.5706 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3959 / $0.5820 | Buy Now |
DISTI #
AMP3-2289732-1
|
Interstate Connecting Components | KIT, HOUSING, CPA, INLINE FEMA | 0 |
|
$0.4514 / $0.5706 | Buy Now |
DISTI #
000000000006330651
|
Sager | TE Connectivity KIT, HOUSING, CPA, INLINE FEMALE, FAKRA Min Qty: 1 | 0 |
|
$0.4200 / $0.5040 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3959 / $0.5820 | Buy Now |