Part Details for 3-1879464-5 by TE Connectivity
Results Overview of 3-1879464-5 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3-1879464-5 Information
3-1879464-5 by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 3-1879464-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1879464-5
|
Avnet Americas | SMD Current Sense Resistor, 330 Milliohm, ? 1%, 750 mW, 2010 [5025 Metric], Thick Film - Tape and Reel (Alt: 3-1879464-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 3 Days Container: Reel | 0 |
|
$0.1873 / $0.2113 | Buy Now |
DISTI #
571-3-1879464-5
|
Mouser Electronics | Current Sense Resistors - SMD RL73H 2H R33 1% 1K RL RoHS: Compliant | 0 |
|
$0.2220 / $1.1500 | Order Now |
DISTI #
AMP3-1879464-5
|
Heilind Electronics | RL73H 2H R33 1% 1K RL | Americas - 0 in Stock |
|
$0.2390 / $0.2600 | Buy Now |
|
Onlinecomponents.com | RL73H 2H R33 1% 1K RL RoHS: Compliant | 0 |
|
$0.1990 / $0.2561 | Buy Now |
DISTI #
AMP3-1879464-5
|
Interstate Connecting Components | RL73H 2H R33 1% 1K RL | 0 |
|
$0.2390 / $0.2600 | Buy Now |
|
Master Electronics | RL73H 2H R33 1% 1K RL RoHS: Compliant | 0 |
|
$0.1990 / $0.2561 | Buy Now |
Part Details for 3-1879464-5
3-1879464-5 CAD Models
3-1879464-5 Part Data Attributes
|
3-1879464-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1879464-5
TE Connectivity
RES SMD 0.33 OHM 1% 3/4W 2010
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 5mm x 2.5mm x .6mm | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |