-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 9530ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3-1879215-6 by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM6772
|
Newark | Fixed Resistor, Thin Film, 0.063W, 9530Ohm, 25V, 0.1% +/-Tol, -25, 25Ppm/Cel, Surface Mount, 0402 |Amp Te Connectivity 3-1879215-6 RoHS: Not Compliant Min Qty: 485 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1520 / $0.1860 | Buy Now |
DISTI #
3-1879215-6
|
Avnet Americas | SMD Chip Resistor, 9.53 kOhm, ? 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 3-1879215-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 2 Days Container: Reel | 0 |
|
$0.1019 / $0.1051 | Buy Now |
DISTI #
AMP3-1879215-6
|
Heilind Electronics | CPF 0402 9K53 0.1% 25PPM 1K RL | Americas - 0 in Stock |
|
$0.1249 / $0.1667 | Buy Now |
|
Onlinecomponents.com | CPF 0402 9K53 0.1% 25PPM 1K RL RoHS: Compliant |
1000 Partner Stock |
|
$0.0900 / $0.1397 | Buy Now |
DISTI #
73599982
|
Verical | Res Thin Film 0402 9.53K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 366 Package Multiple: 1 | Americas - 1000 |
|
$0.1710 | Buy Now |
DISTI #
AMP3-1879215-6
|
Interstate Connecting Components | CPF 0402 9K53 0.1% 25PPM 1K RL | 0 |
|
$0.1249 / $0.1667 | Buy Now |
DISTI #
SMC-3-1879215-6
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 926 |
|
RFQ | |
DISTI #
3-1879215-6
|
Avnet Abacus | SMD Chip Resistor 953 kOhm 01 63 mW 0402 1005 Metric Thin Film High Precision High Stability (Alt: 3-1879215-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CPF 0402 9K53 0.1% 25PPM 1K RL RoHS: Compliant |
1000 Partner Stock |
|
$0.0900 / $0.1397 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1879215-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1879215-6
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 9530ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 9530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |