Part Details for 3-1825139-4 by TE Connectivity
Results Overview of 3-1825139-4 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3-1825139-4 Information
3-1825139-4 by TE Connectivity is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 3-1825139-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4321409
|
Farnell | TOGGLE SWITCHES RoHS: Compliant Min Qty: 20 Lead time: 1 Weeks, 2 Days Container: Each | 25 |
|
$10.5163 / $12.5689 | Buy Now |
DISTI #
3-1825139-4-ND
|
DigiKey | SWITCH TOGGLE SP3T 5A 120V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
392 In Stock |
|
$5.2186 / $8.1300 | Buy Now |
DISTI #
99X0377
|
Avnet Americas | Switch Toggle ON ON ON DPDT Long Baton Toggle Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk - Bulk (Alt: 99X0377) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 2 Days Container: Bulk | 288 Partner Stock |
|
$7.2700 / $9.0200 | Buy Now |
DISTI #
3-1825139-4
|
Avnet Americas | Switch Toggle ON ON ON DPDT Long Baton Toggle Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk - Bag (Alt: 3-1825139-4) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bag | 0 |
|
$3.2085 / $4.3170 | Buy Now |
DISTI #
AMP3-1825139-4
|
Heilind Electronics | A211SDZQ04 | Americas - 0 in Stock |
|
$5.0515 / $5.4123 | Buy Now |
|
Onlinecomponents.com | A211SDZQ04 RoHS: Compliant | 0 |
|
$3.5600 / $6.9700 | Buy Now |
DISTI #
3-1825139-4
|
TME | Switch: toggle, Pos: 3, DP3T, ON-ON-ON, 2A/250VAC, 5A/28VDC, UL94V-0 Min Qty: 500 | 0 |
|
$3.2300 | RFQ |
DISTI #
AMP3-1825139-4
|
Interstate Connecting Components | A211SDZQ04 | 0 |
|
$5.0515 / $5.4123 | Buy Now |
DISTI #
000000000003444963
|
Sager | Toggle Switches SWITCH TOGGLE Min Qty: 500 | 0 |
|
$4.1300 / $5.2900 | Buy Now |
DISTI #
3-1825139-4
|
Avnet Abacus | Switch Toggle ON ON ON DPDT Long Baton Toggle Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk (Alt: 3-1825139-4) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3-1825139-4
3-1825139-4 CAD Models
3-1825139-4 Part Data Attributes
|
3-1825139-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1825139-4
TE Connectivity
Toggle Switch, DPDT, On-on-on, 5A, 28VDC, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 24 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Actuator Length | 12.19 inch | |
Actuator Material | BRASS ALLOY | |
Actuator Type | BATON LONG TYPE | |
Bushing Diameter | 0.249 inch | |
Bushing Length | 0.28 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000 V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | POLYETHYLENE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |