Part Details for 3-1618274-6 by TE Connectivity
Results Overview of 3-1618274-6 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3-1618274-6 Information
3-1618274-6 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 3-1618274-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2431
|
Newark | Industrial Relays Relay, Vacuum, Spdt |Amp Te Connectivity 3-1618274-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$668.6700 / $717.0600 | Buy Now |
DISTI #
3-1618274-6
|
Avnet Americas | HC-3=RELAY VACUUM SPDT - Bulk (Alt: 3-1618274-6) RoHS: Not Compliant Min Qty: 6 Package Multiple: 2 Lead time: 37 Weeks, 2 Days Container: Bulk | 0 |
|
$407.0975 / $604.1309 | Buy Now |
DISTI #
AMP3-1618274-6
|
Heilind Electronics | HC-3=RELAY, VACUUM, SPDT | Americas - 0 in Stock375 On Order |
|
$417.7305 / $464.1450 | Buy Now |
|
Onlinecomponents.com | General Purpose Relay SPDT (1 Form C) 26.5VDC Coil Panel Mount | 0 |
|
$772.7800 / $822.3800 | Buy Now |
DISTI #
3-1618274-6
|
TTI | Industrial Relays HC-3 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$537.0200 / $687.3500 | Buy Now |
DISTI #
AMP3-1618274-6
|
Interstate Connecting Components | HC-3=RELAY, VACUUM, SPDT | 075 On Order |
|
$417.7305 / $464.1450 | Buy Now |
|
Powell Electronics | RELAY, VACUUM, SPDT Min Qty: 1 | 23 |
|
$407.7300 | Buy Now |
DISTI #
3-1618274-6
|
Richardson RFPD | GENERAL PURPOSE RELAY Min Qty: 6 | 0 |
|
$380.8300 / $650.6000 | Buy Now |
DISTI #
000000000000898004
|
Sager | Industrial Relays HC-3 Min Qty: 2 | 0 |
|
$845.7800 | Buy Now |
DISTI #
3-1618274-6
|
Avnet Abacus | HC3RELAY VACUUM SPDT (Alt: 3-1618274-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3-1618274-6
3-1618274-6 CAD Models
3-1618274-6 Part Data Attributes
|
3-1618274-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1618274-6
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 26.5VDC (COIL), 15A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Additional Feature | RF RATED; SWITCH FUNCTION SPDT ALSO AVAILABLE | |
Coil Power | 2096 mW | |
Coil Resistance | 335 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Contact Current(AC)-Max | 18 A | |
Contact Current(DC)-Max | 18 A | |
Contact Voltage(AC)-Max | 3.5 V | |
Contact Voltage(DC)-Max | 3.5 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
3-1618274-6 Frequently Asked Questions (FAQ)
-
The recommended torque value for the 3-1618274-6 connector is 0.5-1.5 Nm (4.4-13.3 in-lbs) for the screw locks, and 0.2-0.5 Nm (1.8-4.4 in-lbs) for the jack screws.
-
Yes, the 3-1618274-6 connector is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10 G peak acceleration.
-
Yes, the 3-1618274-6 connector is designed to operate in harsh environments, with an operating temperature range of -40°C to 125°C (-40°F to 257°F) and meeting IP67 ingress protection standards.
-
The 3-1618274-6 connector has a mating cycle life of 500 cycles minimum, making it suitable for applications where frequent connections and disconnections are required.
-
Yes, the 3-1618274-6 connector is part of the TE Connectivity AMPMODU connector family and is compatible with other products in this family, including modular jacks, headers, and cable assemblies.