Part Details for 3-1437667-1 by TE's AMP
Results Overview of 3-1437667-1 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3-1437667-1 Information
3-1437667-1 by TE's AMP is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part Details for 3-1437667-1
3-1437667-1 CAD Models
3-1437667-1 Part Data Attributes
|
3-1437667-1
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
3-1437667-1
TE's AMP
20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | THERMOPLASTIC, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
3-1437667-1 Frequently Asked Questions (FAQ)
-
The recommended torque for the screws on the 3-1437667-1 connector is 0.5-1.5 Nm (4-12 in-lbs).
-
Yes, the 3-1437667-1 connector is suitable for outdoor use, as it has a rating of IP67, which means it is protected against dust and can withstand immersion in water up to 1 meter for 30 minutes.
-
Yes, the 3-1437667-1 connector is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10 G peak acceleration.
-
Yes, the 3-1437667-1 connector is designed to be compatible with other TE Connectivity products, including cables, connectors, and accessories.
-
The operating temperature range of the 3-1437667-1 connector is -40°C to 125°C (-40°F to 257°F).