-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PUSHBUTTON SWITCH, SPST, MOMENTARY, THROUGH HOLE-STRAIGHT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3-1437572-8 by TE Connectivity is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1437572-8
|
Avnet Americas | Switch Push Button N.O. SPST Flush Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Panel Mount/Through Hole Loose Piece - Bulk (Alt: 3-1437572-8) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 54 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
3-1437572-8
|
Avnet Abacus | Switch Push Button NO SPST Flush Plunger 20VAC 20VDC 04VA Momentary Contact PC Pins Panel MountThrough Hole Loose Piece (Alt: 3-1437572-8) RoHS: Not Compliant Min Qty: 250 Package Multiple: 25 Lead time: 72 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3-1437572-8
|
Avnet Abacus | Switch Push Button NO SPST Flush Plunger 20VAC 20VDC 04VA Momentary Contact PC Pins Panel MountThrough Hole Loose Piece (Alt: 3-1437572-8) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 74 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1437572-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1437572-8
TE Connectivity
PUSHBUTTON SWITCH, SPST, MOMENTARY, THROUGH HOLE-STRAIGHT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | RED | |
Actuator Material | POLYAMIDE | |
Actuator Type | FLUSH PLUNGER | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYESTER | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 3.92 N | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |