Part Details for 3-143-603 by Schurter Electronic Components
Results Overview of 3-143-603 by Schurter Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3-143-603 Information
3-143-603 by Schurter Electronic Components is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 3-143-603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-3-143-603-ND
|
DigiKey | LINE FILTER 250VAC 16A CHASS MNT Min Qty: 20 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$26.2280 | Buy Now |
DISTI #
3-143-603
|
Avnet Americas | FMAB NEO FILTER 1PH 1S 16A 250VAC LL HP - Boxed Product (Development Kits) (Alt: 3-143-603) Min Qty: 20 Package Multiple: 10 Lead time: 25 Weeks, 2 Days Container: Box | 0 |
|
$21.3488 / $22.0240 | Buy Now |
DISTI #
693-3-143-603
|
Mouser Electronics | Power Line Filters FMAB NEO 1-Phase 1-Stage AC Filter, 16 A a. 250 VAC, Standard Version, High Performance, QC Terminals 6.3 x 0.8 mm RoHS: Compliant | 28 |
|
$22.7300 / $30.0700 | Buy Now |
|
Onlinecomponents.com | Single Phase Single Stage AC Filter - Protection Class 1 - 16 A @ 250 VAC - Standard Version - Quick Connect Terminals - 6.3x0.8mm RoHS: Compliant | 20 Factory Stock |
|
$23.3600 / $30.6700 | Buy Now |
DISTI #
000000000007247966
|
Sager | FMAB NEO FILTER 1PH 1S 16A 250VAC LL HP Min Qty: 1 | 0 |
|
$21.4300 / $26.1600 | Buy Now |
|
Master Electronics | Single Phase Single Stage AC Filter - Protection Class 1 - 16 A @ 250 VAC - Standard Version - Quick Connect Terminals - 6.3x0.8mm RoHS: Compliant | 20 Factory Stock |
|
$23.3600 / $30.6700 | Buy Now |
|
Neutron USA | Power Line Filters FMAB NEO 1-Phase 1-Stage AC Filter, 16 A a. 250 VAC, Standard Version, High Performance, QC Terminals 6.3 x 0.8 mm | 48 |
|
$69.9900 | Buy Now |