Part Details for 3-1414937-3 by TE Connectivity
Results Overview of 3-1414937-3 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3-1414937-3 Information
3-1414937-3 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 3-1414937-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4328496
|
Farnell | AUTOMOTIVE RELAYS RoHS: Compliant Min Qty: 8 Lead time: 2 Weeks, 1 Days Container: Each | 4678 |
|
$11.2894 | Buy Now |
DISTI #
3-1414937-3-ND
|
DigiKey | RELAY GEN PURPOSE SPST 70A 24V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
288 In Stock |
|
$5.2524 / $6.1200 | Buy Now |
DISTI #
3-1414937-3
|
Avnet Americas | Relay Automotive SPST-NO 70A 24VDC 288 Ohm Through Hole - Bulk (Alt: 3-1414937-3) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6384 / $3.7394 | Buy Now |
DISTI #
71359739
|
RS | V23134J0065X497-EV-CBOX Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0000 | RFQ |
DISTI #
AMP3-1414937-3
|
Heilind Electronics | Americas - 0 in Stock |
|
$4.3883 / $4.7593 | Buy Now | |
|
Onlinecomponents.com | Automotive Relay - 24 VDC - 50 A - SPST-NO - Through Hole - Solder - Power Relay F7 Series. RoHS: Compliant |
5847 In Stock 12000 On Order |
|
$3.8100 / $7.3200 | Buy Now |
DISTI #
22310326
|
Verical | Power Relay 24VDC SPST-NO(25.9x25.9x24.9)mm THT RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 10530 |
|
$4.9052 / $5.7722 | Buy Now |
DISTI #
66226199
|
Verical | Power Relay 24VDC SPST-NO(25.9x25.9x24.9)mm THT RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 2400 |
|
$4.6500 / $6.6100 | Buy Now |
DISTI #
3-1414937-3
|
TTI | Automotive Relays V23134J0065X497-EV-CBOX RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 1453 In Stock |
|
$3.9300 / $6.1200 | Buy Now |
DISTI #
3-1414937-3
|
IBS Electronics | POWER RELAY 24VDC 240A SPST-NO (( 26.2MM 26.2MM AUTOMOTIVE 26.7MM)) THROUGH HOLE Min Qty: 20 Package Multiple: 1 | 5847 |
|
$4.9000 / $9.5160 | Buy Now |
Part Details for 3-1414937-3
3-1414937-3 CAD Models
3-1414937-3 Part Data Attributes
|
3-1414937-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1414937-3
TE Connectivity
(3-1414937-3) V23134J0065X497-EV-CBOX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.05 | |
Body Breadth | 25.9 mm | |
Body Height | 24.9 mm | |
Body Length or Diameter | 25.9 mm | |
Coil Current(DC)-Max | 0.083 A | |
Coil Operate Voltage(DC) | 14.4 V | |
Coil Power | 2000 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 288 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 70 A | |
Contact Current(DC)-Max | 70 A | |
Contact (DC) Max Rating R Load | 25A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 500 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operate Time | 7 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 26.2mm x 26.2mm x 24.9mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 2 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Weight | 38 g |