Part Details for 3-1393774-7 by TE Connectivity
Results Overview of 3-1393774-7 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3-1393774-7 Information
3-1393774-7 by TE Connectivity is an RF Relay.
RF Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part Details for 3-1393774-7
3-1393774-7 CAD Models
3-1393774-7 Part Data Attributes
|
3-1393774-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393774-7
TE Connectivity
RF RELAY, SPDT, MOMENTARY, 0.016A (COIL), 5VDC (COIL), 80mW (COIL), 1A (CONTACT), SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 7.85 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 13 mm | |
Coil Current(DC)-Max | 0.016 A | |
Coil Power | 80 mW | |
Coil Resistance | 313 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Packing Method | TUBE | |
Physical Dimension | 13mm x 7.85mm x 8mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | RF RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for 3-1393774-7
This table gives cross-reference parts and alternative options found for 3-1393774-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1393774-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1393776-3 | TE Connectivity | $6.5693 | RF RELAY, SPDT, MOMENTARY, 0.016A (COIL), 5VDC (COIL), 80mW (COIL), 1A (CONTACT), 125VDC (CONTACT), SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | 3-1393774-7 vs 1393776-3 |
V23026D1021B201*X020 | TE Connectivity | Check for Price | RF RELAY, SPDT, MOMENTARY, 0.016A (COIL), 5VDC (COIL), 80mW (COIL), 1A (CONTACT), 125VDC (CONTACT), SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | 3-1393774-7 vs V23026D1021B201*X020 |
V23026D1021B201X020 | TE Connectivity | Check for Price | RF Relay, SPDT, Momentary, 0.016A (Coil), 5VDC (Coil), 80mW (Coil), 1A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | 3-1393774-7 vs V23026D1021B201X020 |