-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3-104-311 by Schurter Electronic Components is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC5779
|
Newark | Iec Outlet F, 10A, 250V, Idc, Panel, Iec Connector Type:Iec C13 Outlet, Current Rating:15A, Voltage Rating:250Vac, Contact Termination Type:Idc/Idt, Connector Mounting:Snap-In, Flange Mount, Product Range:6610-5 Series Rohs Compliant: Yes |Schurter 3-104-311 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 91 |
|
$0.4830 | Buy Now |
DISTI #
3-104-311
|
Avnet Americas | IEC Appliance Outlet F Snap-in Mounting Front Side IDC Terminal Integrated L Side Light Pipe Black Cross Alignment 12 AWG Conductor Cross Section - Boxed Product (Development Kits) (Alt: 3-104-311) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 111 Weeks, 0 Days Container: Box | 0 |
|
$1.6251 / $1.7232 | Buy Now |
DISTI #
33AC5779
|
Avnet Americas | IEC Appliance Outlet F Snap-in Mounting Front Side IDC Terminal Integrated L Side Light Pipe Black Cross Alignment 12 AWG Conductor Cross Section - Bulk (Alt: 33AC5779) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2500 / $3.1600 | Buy Now |
DISTI #
693-3-104-311
|
Mouser Electronics | AC Power Entry Modules 10A APP OUTLET 2.5mm 12AWG V-LOCK BLK RoHS: Compliant | 90 |
|
$1.7600 / $1.8900 | Buy Now |
DISTI #
72126447
|
RS | Connector, 6610-5 APPLIANCE OUTLET, 10A, 70 Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3000 | RFQ |
|
Onlinecomponents.com | 6610-5 APPLIANCE OUTLET 10A 70 RoHS: Compliant | 0 |
|
$1.7900 / $2.2600 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 100 |
|
$0.5625 / $1.5000 | Buy Now |
|
Quest Components | 80 |
|
$0.6000 / $2.0000 | Buy Now | |
|
Master Electronics | 6610-5 APPLIANCE OUTLET 10A 70 RoHS: Compliant | 0 |
|
$1.7900 / $2.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-104-311
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-104-311
Schurter Electronic Components
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: CUL, IEC 60320-1, IEC 60320-3, UL, VDE | |
Body Breadth | 1.1 inch | |
Body Length | 1.41 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Insulator Material | POLYETHYLENE | |
Mains Connector Rating | 15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CCC; CSA | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for 3-104-311. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-104-311, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
43R04-1121 | Power Dynamics Inc | Check for Price | Mains Power Connector, 15A, 250VAC, Female, Solder Terminal | 3-104-311 vs 43R04-1121 |
45R05-1241-D3 | Power Dynamics Inc | Check for Price | Mains Power Connector, 15A, 250VAC, Female, Solder Terminal | 3-104-311 vs 45R05-1241-D3 |
4725.0300 | Schurter Electronic Components | Check for Price | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, Socket, ROHS COMPLIANT | 3-104-311 vs 4725.0300 |
PD-43R03-11 | Power Dynamics Inc | Check for Price | Mains Power Connector, 15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | 3-104-311 vs PD-43R03-11 |