-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36 MODII HDR SRST B/A .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3-103321-6 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-3-103321-6
|
Mouser Electronics | Headers & Wire Housings 36 MODII HDR SRST B/ RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
72049384
|
RS | Connector, AMPMODU, 36 Modii Hdr Srst B/A .100Cl Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8000 / $3.9200 | RFQ |
|
Onlinecomponents.com | ASSEMBLY, HEADER, BREAKAWAY, MOD II, SINGLE ROW, .100 C/L, VERTICAL, WITH .025 SQUARE POSTS | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000000666274
|
Sager | Headers & Wire Housings 36 MODII HDR SRST B/ | 0 |
|
Buy Now | |
DISTI #
3-103321-6
|
Avnet Abacus | Conn Unshrouded Header HDR 36 POS 254mm Solder ST ThruHole (Alt: 3-103321-6) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-103321-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-103321-6
TE Connectivity
36 MODII HDR SRST B/A .100CL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.092 inch | |
Body Depth | 0.09 inch | |
Body Length | 3.584 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-103321-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-103321-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PEG36SS-TAR | Crane Connectors | Check for Price | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, White Insulator, Receptacle | 3-103321-6 vs PEG36SS-TAR |
The recommended torque for the screw terminals of 3-103321-6 is 0.5-0.7 Nm (5-7 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the terminals.
Yes, the 3-103321-6 connector is designed to withstand high-vibration environments. TE Connectivity has tested this connector to meet the requirements of IEC 61373, which includes vibration testing. However, it's still important to evaluate the connector's performance in your specific application.
The 3-103321-6 connector has a rating of IP20, which means it provides some protection against solid objects but is not fully sealed against moisture. While it can be used in outdoor applications, it's essential to take additional measures to ensure the connector is protected from the elements, such as using a protective enclosure or sealant.
While the datasheet specifies AWG 20-18 wire sizes, the 3-103321-6 connector can accommodate a range of wire sizes. However, it's crucial to verify the wire size and insulation diameter to ensure proper fit and connection reliability. Consult with TE Connectivity or a qualified engineer for guidance on using alternative wire sizes.
The 3-103321-6 connector has an operating temperature range of -40°C to 125°C (-40°F to 257°F). This range is suitable for most industrial and commercial applications, but it's essential to verify the temperature requirements of your specific use case.