Part Details for 3-102-776 by Schurter Electronic Components
Results Overview of 3-102-776 by Schurter Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3-102-776 Information
3-102-776 by Schurter Electronic Components is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 3-102-776
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC3867
|
Newark | Vandal Resistant Sw, Spdt, 10A, 250Vac, Product Range:Msm Cs Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Schurter 3-102-776 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
87339881
|
Verical | Switch Push Button N.O./N.C. Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$33.2360 / $42.3640 | Buy Now |
DISTI #
3-102-776
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 10A/250VAC, IP67, ON-(ON) Min Qty: 1 | 3 |
|
$35.0100 / $45.7800 | Buy Now |
Part Details for 3-102-776
3-102-776 CAD Models
3-102-776 Part Data Attributes
|
3-102-776
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-102-776
Schurter Electronic Components
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SCHURTER | |
JESD-609 Code | e2 | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | TIN NICKEL |