Part Details for 3 5V 1500 R by Martin Sprocket & Gear Inc
Results Overview of 3 5V 1500 R by Martin Sprocket & Gear Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3 5V 1500 R Information
3 5V 1500 R by Martin Sprocket & Gear Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ST1500GXH35A | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 1500 A, 2-120B1S | |
8415001EA | Texas Instruments | Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 16-CDIP -55 to 125 | |
ADC10D1500CIUT | Texas Instruments | 10-Bit, Dual 1.5-GSPS or Single 3.0-GSPS Analog-to-Digital Converter (ADC) 292-BGA -40 to 85 |
Price & Stock for 3 5V 1500 R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75538173
|
RS | Sheave, 3 Groove, 5V Belt, 15in OD, Bored for R1 MST Bushing, Cast Iron Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$778.4900 | RFQ |