Part Details for 2TP7-2 by Honeywell Sensing and Control
Results Overview of 2TP7-2 by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2TP7-2 Information
2TP7-2 by Honeywell Sensing and Control is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for 2TP7-2
2TP7-2 CAD Models
2TP7-2 Part Data Attributes
|
2TP7-2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
2TP7-2
Honeywell Sensing and Control
Rocker Switch, DPST, Latched, Screw Terminal, Rocker Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROCKER | |
Body Breadth | 22.61 mm | |
Body Height | 30.99 mm | |
Body Length or Diameter | 33.53 mm | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 277 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | SCREW |
Alternate Parts for 2TP7-2
This table gives cross-reference parts and alternative options found for 2TP7-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2TP7-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0881-1601 | Therm-O-Disc (Emerson) | Check for Price | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | 2TP7-2 vs 0881-1601 |
0862-1311 | Therm-O-Disc (Emerson) | Check for Price | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | 2TP7-2 vs 0862-1311 |
0862-1121 | Therm-O-Disc (Emerson) | Check for Price | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | 2TP7-2 vs 0862-1121 |
2TP201-2 | Honeywell Sensing and Control | Check for Price | Rocker Switch, DPST, Latched, Screw Terminal, Rocker Actuator, Panel Mount | 2TP7-2 vs 2TP201-2 |
0862-1401 | Therm-O-Disc (Emerson) | Check for Price | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | 2TP7-2 vs 0862-1401 |
2TP216-21 | Honeywell Sensing and Control | Check for Price | Rocker Switch, DPST, Latched, Screw Terminal, Rocker Actuator, Panel Mount | 2TP7-2 vs 2TP216-21 |
2TP18-2 | Honeywell Sensing and Control | Check for Price | Rocker Switch, DPST, Latched, Screw Terminal, Rocker Actuator, Panel Mount | 2TP7-2 vs 2TP18-2 |
102TP82-2 | Honeywell Sensing and Control | Check for Price | Rocker Switch, DPST, Latched, Rocker Actuator, Panel Mount | 2TP7-2 vs 102TP82-2 |
2TP30-2 | Honeywell Sensing and Control | Check for Price | Rocker Switch, DPST, Latched, Screw Terminal, Rocker Actuator, Panel Mount | 2TP7-2 vs 2TP30-2 |
0862-1321 | Therm-O-Disc (Emerson) | Check for Price | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | 2TP7-2 vs 0862-1321 |
2TP7-2 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply Vcc first, followed by Vout, and then the input signal. This sequence helps prevent damage to the device.
-
To ensure accurate temperature measurement, make sure to follow proper installation and mounting procedures, avoid thermal gradients, and use a thermally conductive material to attach the sensor to the target surface.
-
The maximum allowable voltage on the output pin is 15V. Exceeding this voltage may damage the device.
-
Yes, the 2TP7-2 sensor is designed to withstand high-vibration environments. However, it's essential to follow proper mounting and installation procedures to ensure reliable operation.
-
The 2TP7-2 sensor is factory-calibrated, and no additional calibration is required. However, if you need to perform a system-level calibration, consult the datasheet and application notes for guidance.