Part Details for 2TL1-3D by Honeywell Sensing and Control
Results Overview of 2TL1-3D by Honeywell Sensing and Control
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2TL1-3D Information
2TL1-3D by Honeywell Sensing and Control is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 2TL1-3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F1980
|
Newark | Switch, Toggle, Dpdt, 15A, 277V, Switch Operation:On-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:Tl Series, Contact Current Max:15A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:277V Rohs Compliant: Yes |Honeywell 2TL1-3D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 291 |
|
$48.5900 / $59.4000 | Buy Now |
DISTI #
480-2206-ND
|
DigiKey | SWITCH TOGGLE DPDT 15A 125V Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
62 In Stock |
|
$54.5040 / $71.4500 | Buy Now |
DISTI #
785-2TL1-3D
|
Mouser Electronics | Toggle Switches DPDT ON-ON Screw Term RoHS: Compliant | 377 |
|
$47.1200 / $53.8400 | Buy Now |
DISTI #
V36:1790_07365038
|
Arrow Electronics | Switch Toggle ON ON DPDT Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2433 | Americas - 1332 |
|
$55.3900 | Buy Now |
DISTI #
70119193
|
RS | Toggle Switch, 2 Pole, 2 Position, Screw Terminals, Locking Lever, On-On Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 78 |
|
$46.2200 / $54.3800 | Buy Now |
DISTI #
71249179
|
Verical | Switch Toggle ON ON DPDT Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads Min Qty: 1 Package Multiple: 1 Date Code: 2326 | Americas - 2025 |
|
$52.7765 / $63.0235 | Buy Now |
DISTI #
86309396
|
Verical | Switch Toggle ON ON DPDT Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads Min Qty: 1 Package Multiple: 1 Date Code: 2433 | Americas - 1332 |
|
$55.3900 | Buy Now |
DISTI #
2TL1-3D
|
TTI | Toggle Switches DPDT ON-ON Screw Term Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 413 In Stock |
|
$42.1900 / $53.3000 | Buy Now |
DISTI #
2TL1-3D
|
TME | Switch: toggle, Pos: 2, DPDT, ON-ON, 6A/230VAC, 20A/28VDC, TL, IP67 Min Qty: 1 | 1 |
|
$74.4800 / $85.9700 | Buy Now |
DISTI #
2TL1-3D
|
IBS Electronics | SWITCH TOGGLE ON ON DPDT LOCKING LEVER SCREW 20A 277VAC 250VDC 745.7VA PANEL MOUNT WITH THREADS Min Qty: 1 Package Multiple: 1 | 2117 |
|
$57.7330 / $69.6410 | Buy Now |
Part Details for 2TL1-3D
2TL1-3D CAD Models
2TL1-3D Part Data Attributes
|
2TL1-3D
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
2TL1-3D
Honeywell Sensing and Control
Toggle Switch, DPDT, On-on, Latched, 20A, 28VDC, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 34 deg | |
Actuator Length | 0.68 inch | |
Actuator Type | STANDARD LEVER | |
Body Breadth | 22.6 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 33.53 mm | |
Bushing Diameter | 0.427 inch | |
Bushing Length | 0.47 inch | |
Bushing Type | 15/32-32 | |
Center Contact Material | SILVER ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 1HP@250VAC | |
Contact (AC) Max Rating R Load | 15A@115VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
End Contact Material | SILVER ALLOY | |
End Contact Plating | GOLD | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -65 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |
2TL1-3D Frequently Asked Questions (FAQ)
-
The recommended mounting orientation for the 2TL1-3D is with the sensor axis perpendicular to the direction of gravity. This ensures optimal performance and accuracy.
-
The 2TL1-3D is designed to withstand vibration and shock within certain limits. It can handle vibrations up to 10g and shocks up to 50g. However, it's essential to follow proper mounting and installation procedures to ensure the sensor's performance and longevity.
-
The recommended cable length for the 2TL1-3D is up to 10 meters (33 feet). It's recommended to use a shielded cable with a minimum of 20 AWG wire size to minimize electromagnetic interference (EMI) and ensure reliable data transmission.
-
The 2TL1-3D is rated for operation in temperatures ranging from -40°C to 125°C (-40°F to 257°F). However, it's essential to ensure proper heat sinking and thermal management to prevent overheating and ensure reliable operation.
-
The 2TL1-3D is designed to be resistant to EMI and radio-frequency interference (RFI). It has a shielded housing and internal filtering to minimize the effects of EMI and RFI on its performance.