Part Details for 2SK4066-DL-1E by onsemi
Results Overview of 2SK4066-DL-1E by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SK4066-DL-1E Information
2SK4066-DL-1E by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2SK4066-DL-1E
2SK4066-DL-1E CAD Models
2SK4066-DL-1E Part Data Attributes
|
2SK4066-DL-1E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SK4066-DL-1E
onsemi
N-Channel Power MOSFET, 60V, 100A, 4.7mΩ, TO-262-3L/TO-263-2L, D2PAK / TO-263-2L, 800-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 2 | |
Manufacturer Package Code | 418AP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 100 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 90 W | |
Surface Mount | YES | |
Terminal Finish | TIN |
2SK4066-DL-1E Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the 2SK4066-DL-1E is -40°C to 150°C.
-
Yes, the 2SK4066-DL-1E is suitable for high-frequency switching applications up to 100 kHz due to its low gate charge and fast switching times.
-
The recommended gate drive voltage for the 2SK4066-DL-1E is between 10V to 15V to ensure proper switching and minimize power losses.
-
Yes, the 2SK4066-DL-1E can be used in parallel to increase current handling, but it's essential to ensure that the devices are properly matched and the gate drive signals are synchronized to prevent uneven current sharing.
-
The typical turn-on time for the 2SK4066-DL-1E is around 10ns, and the typical turn-off time is around 20ns.