-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SK3018-TP by Micro Commercial Components is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AM0722
|
Newark | Mosfet, N-Ch, 30V, 0.1A, Sot-323 Rohs Compliant: Yes |Micro Commercial Components 2SK3018-TP RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2180 |
|
$0.1170 / $0.3870 | Buy Now |
DISTI #
2SK3018-TPMSCT-ND
|
DigiKey | MOSFET N-CH 30V 100MA SOT323 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41197 In Stock |
|
$0.0475 / $0.3600 | Buy Now |
DISTI #
833-2SK3018-TP
|
Mouser Electronics | MOSFETs N-Channel MOSFET RoHS: Compliant | 17197 |
|
$0.0490 / $0.3600 | Buy Now |
DISTI #
2SK3018-TP
|
TME | Transistor: N-MOSFET, unipolar, 30V, 0.1A, 0.2W, SOT323, ESD Min Qty: 5 | 4930 |
|
$0.0680 / $0.1600 | Buy Now |
DISTI #
2SK3018-TP
|
IBS Electronics | 2SK3018-TP by MCC is an N-channel MOSFET with 30V, 0.1A rating, housed in a 3-pin SOT-323 package, ideal for compact electronic applications. Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.0582 / $0.0629 | Buy Now |
|
Vyrian | Transistors | 6549 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SK3018-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
2SK3018-TP
Micro Commercial Components
Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MCC | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.1 A | |
Drain-source On Resistance-Max | 8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for 2SK3018-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK3018-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UK3018G-AE2-R | Unisonic Technologies Co Ltd | Check for Price | Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236, HALOGEN FREE PACKAGE-3 | 2SK3018-TP vs UK3018G-AE2-R |
UK3019G-AE2-R | Unisonic Technologies Co Ltd | Check for Price | Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236, HALOGEN FREE PACKAGE-3 | 2SK3018-TP vs UK3019G-AE2-R |
The maximum operating temperature range for the 2SK3018-TP is -55°C to 150°C.
Yes, the 2SK3018-TP is suitable for high-frequency applications up to 1 GHz due to its low capacitance and high transition frequency.
The recommended storage temperature range for the 2SK3018-TP is -55°C to 150°C.
Yes, the 2SK3018-TP transistor is lead-free and RoHS compliant, making it suitable for use in environmentally friendly designs.
The typical saturation voltage for the 2SK3018-TP is around 0.5V to 1.5V, depending on the collector current.