Part Details for 2SK1590A-T1B-AT by NEC Electronics Group
Results Overview of 2SK1590A-T1B-AT by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SK1590A-T1B-AT Information
2SK1590A-T1B-AT by NEC Electronics Group is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2SK1590A-T1B-AT
2SK1590A-T1B-AT CAD Models
2SK1590A-T1B-AT Part Data Attributes
|
2SK1590A-T1B-AT
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
2SK1590A-T1B-AT
NEC Electronics Group
Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, MINIMOLD, SC-59, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | SC-59 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.2 A | |
Drain-source On Resistance-Max | 6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SK1590A-T1B-AT
This table gives cross-reference parts and alternative options found for 2SK1590A-T1B-AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK1590A-T1B-AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QN7002-T2B-AT | Renesas Electronics Corporation | Check for Price | 200mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, SC-59, MINI MOLD PACKAGE-3 | 2SK1590A-T1B-AT vs QN7002-T2B-AT |
SSM3K7002AF | Toshiba America Electronic Components | Check for Price | TRANSISTOR 200 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, 2-3F1F, S-MINI, TO-236MOD, SC-59, 3 PIN, FET General Purpose Small Signal | 2SK1590A-T1B-AT vs SSM3K7002AF |
2SK1590 | NEC Electronics America Inc | Check for Price | Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MINIMOLD, SC-59, 3 PIN | 2SK1590A-T1B-AT vs 2SK1590 |
2SK1590A-T1B-AT | Renesas Electronics Corporation | Check for Price | 200mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, MINIMOLD, SC-59, 3 PIN | 2SK1590A-T1B-AT vs 2SK1590A-T1B-AT |
2SK1590A-T2B-AT | Renesas Electronics Corporation | Check for Price | 200mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, MINIMOLD, SC-59, 3 PIN | 2SK1590A-T1B-AT vs 2SK1590A-T2B-AT |