Part Details for 2SJ550STL-E by Renesas Electronics Corporation
Results Overview of 2SJ550STL-E by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SJ550STL-E Information
2SJ550STL-E by Renesas Electronics Corporation is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2SJ550STL-E
2SJ550STL-E CAD Models
2SJ550STL-E Part Data Attributes
|
2SJ550STL-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SJ550STL-E
Renesas Electronics Corporation
Pch Single Power Mosfet -60V -15A 95Mohm LDPAK(S)-(1)/To-263, LDPAK(S)-(1), /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LDPAK(S)-(1) | |
Package Description | SC-83, LDPAK-3 | |
Pin Count | 4 | |
Manufacturer Package Code | PRSS0004AE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 15 A | |
Drain-source On Resistance-Max | 0.155 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 50 W | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
2SJ550STL-E Frequently Asked Questions (FAQ)
-
Renesas provides a recommended PCB layout for the 2SJ550STL-E in their application note AN18491, which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance and ensure reliable operation.
-
The 2SJ550STL-E requires a specific biasing scheme to operate within its recommended operating conditions. Renesas provides a detailed biasing circuit diagram and guidelines in their datasheet and application notes, which should be carefully followed to ensure optimal performance and reliability.
-
To prevent overheating, it is essential to monitor the device's junction temperature (Tj), drain-source voltage (Vds), and drain current (Id) during operation. Renesas recommends using thermal monitoring ICs or thermistors to track the device's temperature and adjust the operating conditions accordingly.
-
Renesas recommends following standard ESD protection guidelines, including using ESD-sensitive handling procedures, ESD-protected workstations, and ESD-protection devices such as TVS diodes or ESD arrays to prevent damage to the device during handling and assembly.
-
Renesas recommends storing the 2SJ550STL-E in a dry, cool place, away from direct sunlight and moisture. The device should be handled with ESD-sensitive precautions, and the package should not be exposed to mechanical stress or bending.