Part Details for 2SD882 by NEC Electronics Group
Results Overview of 2SD882 by NEC Electronics Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SD882 Information
2SD882 by NEC Electronics Group is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SD882
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 5500 |
|
$0.2145 / $0.8250 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 3A I(C), 1-ELEMENT, NPN | 4400 |
|
$0.2750 / $1.1000 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 3A I(C), 1-ELEMENT, NPN | 112 |
|
$0.3000 / $0.4500 | Buy Now |
Part Details for 2SD882
2SD882 CAD Models
2SD882 Part Data Attributes
|
2SD882
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
2SD882
NEC Electronics Group
Small Signal Bipolar Transistor, 3A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 10 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 90 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for 2SD882
This table gives cross-reference parts and alternative options found for 2SD882. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD882, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SD882-AZ | NEC Electronics Group | Check for Price | Small Signal Bipolar Transistor, 3A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon | 2SD882 vs 2SD882-AZ |
2SD882 | Renesas Electronics Corporation | Check for Price | Small Signal Bipolar Transistor, 3A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon | 2SD882 vs 2SD882 |
2SD882-AZ | Renesas Electronics Corporation | Check for Price | Bipolar Power Transistors, MP-5, / | 2SD882 vs 2SD882-AZ |
2SD882-Q | Renesas Electronics Corporation | Check for Price | 3000mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR | 2SD882 vs 2SD882-Q |
2SD882-Q | NEC Electronics Group | Check for Price | Small Signal Bipolar Transistor, 3A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon | 2SD882 vs 2SD882-Q |
2SD882-Q-AZ | NEC Electronics Group | Check for Price | Small Signal Bipolar Transistor, 3A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon | 2SD882 vs 2SD882-Q-AZ |
2SD882 Frequently Asked Questions (FAQ)
-
The maximum safe operating area (SOA) for the 2SD882 is not explicitly stated in the datasheet, but it can be estimated based on the device's thermal resistance, maximum junction temperature, and voltage and current ratings. As a general rule, it's recommended to operate the device within 80% of its maximum ratings to ensure reliability and prevent thermal runaway.
-
To ensure the 2SD882 is properly biased for linear operation, you should follow the recommended biasing conditions outlined in the datasheet, including the base-emitter voltage (VBE) and collector-emitter voltage (VCE). Additionally, you should ensure that the device is operated within its recommended current and voltage ranges, and that the load impedance is properly matched to the device's output impedance.
-
The recommended PCB layout and thermal management for the 2SD882 involve using a thermally conductive PCB material, such as FR4 or Rogers, and ensuring good thermal conduction between the device and the PCB. You should also use a heat sink or thermal pad to dissipate heat away from the device, and ensure that the device is mounted securely to the PCB to prevent thermal stress.
-
To protect the 2SD882 from electrostatic discharge (ESD), you should follow standard ESD handling and storage procedures, such as using ESD-safe packaging and handling materials, and ensuring that all personnel handling the device are properly grounded. You should also use ESD protection devices, such as TVS diodes or ESD protection arrays, in your circuit design to protect the device from ESD events.
-
The reliability and lifespan expectations for the 2SD882 are dependent on various factors, including the operating conditions, environmental factors, and manufacturing quality. However, as a general guideline, the 2SD882 is designed to meet the reliability standards of the automotive industry, with a typical lifespan of 10-15 years or more in typical operating conditions.