Part Details for 2SD1913S by onsemi
Results Overview of 2SD1913S by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SD1913S Information
2SD1913S by onsemi is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SD1913S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86083360
|
Verical | Trans GP BJT NPN 60V 3A 2000mW 3-Pin(3+Tab) TO-220ML RoHS: Compliant Min Qty: 1711 Package Multiple: 1 Date Code: 1101 | Americas - 25145 |
|
$0.1638 / $0.2193 | Buy Now |
|
Rochester Electronics | NPN Epitaxial Planar Silicon Transistor RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 25145 |
|
$0.1310 / $0.2113 | Buy Now |