Part Details for 2SC4960A by Panasonic Electronic Components
Results Overview of 2SC4960A by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SC4960A Information
2SC4960A by Panasonic Electronic Components is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2SC4960A
2SC4960A CAD Models
2SC4960A Part Data Attributes
|
2SC4960A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC4960A
Panasonic Electronic Components
Power Bipolar Transistor, 1A I(C), 900V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TOP3, FULL PACK-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | TO-3-3L | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 900 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 3 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |
Alternate Parts for 2SC4960A
This table gives cross-reference parts and alternative options found for 2SC4960A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4960A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MJE13071-DR6280 | Intersil Corporation | Check for Price | 5A, 450V, NPN, Si, POWER TRANSISTOR, TO-220AB | 2SC4960A vs MJE13071-DR6280 |
MJE8503C | Motorola Mobility LLC | Check for Price | 5A, 800V, NPN, Si, POWER TRANSISTOR, TO-220AB | 2SC4960A vs MJE8503C |
2N5879.MOD | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 15A, 80V, PNP, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | 2SC4960A vs 2N5879.MOD |
MJE180STU | Fairchild Semiconductor Corporation | Check for Price | NPN Epitaxial Silicon Transistor, TO-126 (SOT32) UNIFIED DRAWING (TSTU, TSSTU, STANDARD), 1920/RAIL | 2SC4960A vs MJE180STU |
2SC5901 | Panasonic Electronic Components | Check for Price | Power Bipolar Transistor, 8A I(C), 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, ROHS COMPLIANT, SC-94, TOP-3E-A1, 3 PIN | 2SC4960A vs 2SC5901 |
2SD1896C7/D | ROHM Semiconductor | Check for Price | Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | 2SC4960A vs 2SD1896C7/D |
2SD844Y | Toshiba America Electronic Components | Check for Price | TRANSISTOR 7 A, 50 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | 2SC4960A vs 2SD844Y |
MJ16012.MOD | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 15A, 450V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | 2SC4960A vs MJ16012.MOD |
BU808F1 | STMicroelectronics | Check for Price | 5A, 700V, NPN, Si, POWER TRANSISTOR | 2SC4960A vs BU808F1 |
2SC2335Y | Continental Device India Ltd | Check for Price | Power Bipolar Transistor, 7A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | 2SC4960A vs 2SC2335Y |