Part Details for 2SC4960 by Panasonic Electronic Components
Results Overview of 2SC4960 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SC4960 Information
2SC4960 by Panasonic Electronic Components is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SC4960
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for 2SC4960
2SC4960 CAD Models
2SC4960 Part Data Attributes
|
2SC4960
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC4960
Panasonic Electronic Components
Power Bipolar Transistor, 1A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, ROHS COMPLIANT, SC-92, TOP-3F-A1, FULL PACK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 800 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 3 | |
JESD-30 Code | R-PSFM-T3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER BISMUTH COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |
Alternate Parts for 2SC4960
This table gives cross-reference parts and alternative options found for 2SC4960. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4960, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MJE13071-DR6280 | Intersil Corporation | Check for Price | 5A, 450V, NPN, Si, POWER TRANSISTOR, TO-220AB | 2SC4960 vs MJE13071-DR6280 |
MJE8503C | Motorola Mobility LLC | Check for Price | 5A, 800V, NPN, Si, POWER TRANSISTOR, TO-220AB | 2SC4960 vs MJE8503C |
2N5879.MOD | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 15A, 80V, PNP, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | 2SC4960 vs 2N5879.MOD |
MJE180STU | Fairchild Semiconductor Corporation | Check for Price | NPN Epitaxial Silicon Transistor, TO-126 (SOT32) UNIFIED DRAWING (TSTU, TSSTU, STANDARD), 1920/RAIL | 2SC4960 vs MJE180STU |
2SC5901 | Panasonic Electronic Components | Check for Price | Power Bipolar Transistor, 8A I(C), 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, ROHS COMPLIANT, SC-94, TOP-3E-A1, 3 PIN | 2SC4960 vs 2SC5901 |
2SD1896C7/D | ROHM Semiconductor | Check for Price | Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | 2SC4960 vs 2SD1896C7/D |
2SD844Y | Toshiba America Electronic Components | Check for Price | TRANSISTOR 7 A, 50 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | 2SC4960 vs 2SD844Y |
MJ16012.MOD | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 15A, 450V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | 2SC4960 vs MJ16012.MOD |
BU808F1 | STMicroelectronics | Check for Price | 5A, 700V, NPN, Si, POWER TRANSISTOR | 2SC4960 vs BU808F1 |
2SC2335Y | Continental Device India Ltd | Check for Price | Power Bipolar Transistor, 7A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | 2SC4960 vs 2SC2335Y |
2SC4960 Frequently Asked Questions (FAQ)
-
The maximum safe operating area (SOA) for the 2SC4960 is not explicitly stated in the datasheet, but it can be estimated based on the device's thermal characteristics and voltage ratings. As a general rule, it's recommended to operate the device within the specified voltage and current ratings to ensure safe operation.
-
Thermal management is critical for the 2SC4960. Ensure good heat dissipation by using a heat sink with a thermal resistance of less than 10°C/W. Also, keep the device away from other heat sources, and use a thermal interface material (TIM) to fill any air gaps between the device and heat sink.
-
For optimal performance and thermal management, it's recommended to use a PCB layout that minimizes thermal resistance and inductance. Use a large copper area for the collector pin, and keep the base and emitter pins close together. Also, use a ground plane to reduce electromagnetic interference (EMI).
-
Yes, the 2SC4960 can be used in switching applications, but it's essential to consider the device's switching characteristics, such as turn-on and turn-off times, and ensure that the device is operated within its safe operating area (SOA). Also, consider using a snubber circuit to reduce voltage spikes and ringing.
-
The base resistor value depends on the specific application and the required base current. As a general rule, choose a base resistor value that ensures the base current is within the recommended range (typically 1-10 mA). Also, consider the device's current gain (hFE) and the required collector current.