-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANS NPN 50V 0.15A SSM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SC4738-Y,LF by Toshiba America Electronic Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SC4738-YLFCT-ND
|
DigiKey | TRANS NPN 50V 0.15A SSM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
12617 In Stock |
|
$0.0190 / $0.1800 | Buy Now |
DISTI #
2SC4738-Y,LF
|
Avnet Americas | Single Bipolar Transistor, NPN, 50 V, 150 mA, 120 mW, SOT-416, 3 Pins, Surface Mount - Tape and Reel (Alt: 2SC4738-Y,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0167 / $0.0175 | Buy Now |
DISTI #
757-2SC4738-YLF
|
Mouser Electronics | Bipolar Transistors - BJT SSM PLN TRANSISTOR, Pd=100mW, F=80MHz RoHS: Compliant | 263652 |
|
$0.0180 / $0.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SC4738-Y,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC4738-Y,LF
Toshiba America Electronic Components
TRANS NPN 50V 0.15A SSM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Toshiba | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The recommended PCB footprint for the 2SC4738-Y,LF is a standard SOT-323 package footprint with a minimum pad size of 1.5mm x 1.5mm and a thermal pad size of 2.5mm x 2.5mm.
To ensure reliable operation of the 2SC4738-Y,LF in high-temperature environments, it is recommended to derate the maximum junction temperature (Tj) by 1°C for every 1W of power dissipation above 1W. Additionally, ensure good thermal design and heat sinking to keep the junction temperature below 150°C.
The maximum safe operating area (SOA) for the 2SC4738-Y,LF is defined by the maximum voltage and current ratings. The transistor can safely operate up to 50V and 1A, but the SOA is limited by the power dissipation rating of 1W. It is recommended to operate the transistor within the SOA to ensure reliable operation.
To handle ESD protection for the 2SC4738-Y,LF, it is recommended to follow standard ESD handling procedures, such as using an ESD wrist strap or mat, and storing the devices in anti-static packaging. Additionally, consider adding ESD protection circuits, such as TVS diodes or ESD protection arrays, to the PCB design.
The recommended storage and handling procedure for the 2SC4738-Y,LF is to store the devices in their original packaging, away from direct sunlight and moisture. Avoid bending or flexing the leads, and handle the devices by the body, not the leads. Follow standard IC handling procedures to prevent damage and ensure reliability.