Part Details for 2SC4738-Y,LF(T by Toshiba America Electronic Components
Results Overview of 2SC4738-Y,LF(T by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SC4738-Y,LF(T Information
2SC4738-Y,LF(T by Toshiba America Electronic Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SC4738-Y,LF(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK8181
|
Newark | Transistor, Npn, 50V, 0.15A, Sot-416 Rohs Compliant: Yes |Toshiba 2SC4738-Y, LF(T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2790 |
|
$0.0300 / $0.1570 | Buy Now |
DISTI #
88078191
|
Verical | Trans GP BJT NPN 50V 0.15A 120mW Automotive AEC-Q101 3-Pin SSM T/R RoHS: Compliant Min Qty: 1405 Package Multiple: 1 Date Code: 2451 | Americas - 2617 |
|
$0.0366 / $0.0427 | Buy Now |
DISTI #
2SC4738-Y,LF(T
|
EBV Elektronik | Transistoren mit Verlustleistung 1Wandere als Fototransistoren BIPOLAR TRANSISTOR (Alt: 2SC4738-Y,LF(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 2SC4738-Y,LF(T
2SC4738-Y,LF(T CAD Models
2SC4738-Y,LF(T Part Data Attributes
|
2SC4738-Y,LF(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC4738-Y,LF(T
Toshiba America Electronic Components
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Base Capacitance-Max | 3.5 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.1 W | |
Power Dissipation-Max (Abs) | 0.1 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 80 MHz | |
VCEsat-Max | 0.25 V |
Alternate Parts for 2SC4738-Y,LF(T
This table gives cross-reference parts and alternative options found for 2SC4738-Y,LF(T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4738-Y,LF(T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SC4738-C | Secos Corporation | Check for Price | Small Signal Bipolar Transistor | 2SC4738-Y,LF(T vs 2SC4738-C |
2SC4738-Y,LF(T Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the 2SC4738-Y,LF is a standard SOT-323 package with a 1.7mm x 1.3mm body size and 0.5mm lead pitch. A recommended land pattern can be found in the Toshiba datasheet or in IPC-7351 standards.
-
The 2SC4738-Y,LF has a maximum operating temperature of 150°C, but it's recommended to derate the power dissipation above 25°C. For high-temperature applications, consider using a heat sink or a transistor with a higher temperature rating.
-
To ensure proper biasing, follow the recommended operating conditions in the datasheet, including the base-emitter voltage (VBE) and collector-emitter voltage (VCE). Additionally, consider using a voltage regulator or a biasing network to maintain a stable voltage supply.
-
The 2SC4738-Y,LF has a transition frequency (fT) of 3 GHz, making it suitable for high-frequency applications up to several hundred MHz. However, for frequencies above 1 GHz, consider using a transistor with a higher fT or a specialized RF transistor.
-
The 2SC4738-Y,LF is a general-purpose NPN transistor, not optimized for switching applications. For switching applications, consider using a transistor with a faster switching time (t_on, t_off) and a lower saturation voltage (VCE(sat)).