-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SC4738-GR,LF(T by Toshiba America Electronic Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8208
|
Newark | Trans, Npn, 50V, 0.15A, Sot-416, Transistor Polarity:Npn, Collector Emitter Voltage Max:50V, Continuous Collector Current:150Ma, Power Dissipation:120Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Toshiba 2SC4738-GR, LF(T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13944 |
|
$0.0170 | Buy Now |
DISTI #
43070969
|
Verical | Trans GP BJT NPN 50V 0.15A 120mW Automotive AEC-Q101 3-Pin SSM T/R RoHS: Compliant Min Qty: 1405 Package Multiple: 1 | Americas - 3366 |
|
$0.0418 / $0.0559 | Buy Now |
DISTI #
84768502
|
Verical | Trans GP BJT NPN 50V 0.15A 120mW Automotive AEC-Q101 3-Pin SSM T/R RoHS: Compliant Min Qty: 2942 Package Multiple: 1 | Americas - 3000 |
|
$0.0241 | Buy Now |
DISTI #
2SC4738-GR,LF(T
|
EBV Elektronik | (Alt: 2SC4738-GR,LF(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SC4738-GR,LF(T
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
2SC4738-GR,LF(T
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |