-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, EMT3, SC-75A, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SC4617TLR by ROHM Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R7781
|
Newark | Transistor, npn,50V,0.15A, sot-416, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:50V, Transition Frequency Ft:180Mhz, Power Dissipation Pd:150Mw, Dc Collector Current:150Ma, Dc Current Gain Hfe:180Hfe, Transistor Case Rohs Compliant: Yes |Rohm 2SC4617TLR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 965 |
|
$0.0340 / $0.2700 | Buy Now |
DISTI #
2SC4617TLRCT-ND
|
DigiKey | TRANS NPN 50V 0.15A EMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
69490 In Stock |
|
$0.0306 / $0.2700 | Buy Now |
DISTI #
755-2SC4617TLR
|
Mouser Electronics | Bipolar Transistors - BJT NPN 50V 0.15A SOT-416 RoHS: Compliant | 17336 |
|
$0.0390 / $0.2700 | Buy Now |
|
Future Electronics | 2SC4617 Series 50 V 0.15 A SMT NPN General Purpose Transistor - SC-75A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 27000Reel |
|
$0.0240 / $0.0260 | Buy Now |
|
Future Electronics | 2SC4617 Series 50 V 0.15 A SMT NPN General Purpose Transistor - SC-75A RoHS: Compliant pbFree: Yes Min Qty: 300000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0240 / $0.0260 | Buy Now |
DISTI #
64967964
|
Verical | Trans GP BJT NPN 50V 0.15A 150mW 3-Pin EMT T/R RoHS: Compliant Min Qty: 1462 Package Multiple: 1 Date Code: 2216 | Americas - 273702 |
|
$0.0568 / $0.1660 | Buy Now |
|
Bristol Electronics | 1861 |
|
RFQ | ||
|
Quest Components | TRANSISTOR,BJT,NPN,50V V(BR)CEO,150MA I(C),SOT-416 | 2379 |
|
$0.0480 / $0.1600 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,NPN,50V V(BR)CEO,150MA I(C),SOT-416 | 207 |
|
$0.0480 / $0.0640 | Buy Now |
DISTI #
2SC4617TLR
|
TTI | Bipolar Transistors - BJT NPN 50V 0.15A SOT-416 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 21000 In Stock |
|
$0.0320 / $0.0540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SC4617TLR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SC4617TLR
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, EMT3, SC-75A, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-75A | |
Package Description | SOT-416, SC-75A, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Base Capacitance-Max | 3.5 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz | |
VCEsat-Max | 0.4 V |
This table gives cross-reference parts and alternative options found for 2SC4617TLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4617TLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SC4617TL/R | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, EMT3, SC-75A, 3 PIN | 2SC4617TLR vs 2SC4617TL/R |
2SC4081-B-TP-HF | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, | 2SC4617TLR vs 2SC4081-B-TP-HF |
2SC2412R | Galaxy Microelectronics | Check for Price | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | 2SC4617TLR vs 2SC2412R |
2SC4617L-R-AQ3-R | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor | 2SC4617TLR vs 2SC4617L-R-AQ3-R |
2SC4617-R-C | Secos Corporation | Check for Price | Small Signal Bipolar Transistor | 2SC4617TLR vs 2SC4617-R-C |
2SC4081R | Galaxy Microelectronics | Check for Price | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | 2SC4617TLR vs 2SC4081R |
The maximum operating temperature range for the 2SC4617TLR is -55°C to 150°C.
Yes, the 2SC4617TLR is suitable for high-frequency applications up to 5 GHz due to its low capacitance and high transition frequency (fT).
The recommended storage temperature range for the 2SC4617TLR is -40°C to 100°C.
Yes, the 2SC4617TLR can be used in switching regulator applications due to its low saturation voltage and high current gain.
Yes, the 2SC4617TLR is lead-free and RoHS (Restriction of Hazardous Substances) compliant.