Part Details for 2SC4548E-TD-E by onsemi
Results Overview of 2SC4548E-TD-E by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SC4548E-TD-E Information
2SC4548E-TD-E by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SC4548E-TD-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SC4548E-TD-E-ND
|
DigiKey | TRANS NPN 400V 0.2A PCP Min Qty: 2427 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
44911 In Stock |
|
$0.1200 | Buy Now |
DISTI #
86083871
|
Verical | Trans GP BJT NPN 400V 0.2A 1300mW 4-Pin(3+Tab) SOT-89 Min Qty: 3040 Package Multiple: 1 Date Code: 1301 | Americas - 22500 |
|
$0.0921 / $0.1234 | Buy Now |
DISTI #
86083936
|
Verical | Trans GP BJT NPN 400V 0.2A 1300mW 4-Pin(3+Tab) SOT-89 Min Qty: 3040 Package Multiple: 1 Date Code: 1201 | Americas - 13571 |
|
$0.0921 / $0.1234 | Buy Now |
DISTI #
86084446
|
Verical | Trans GP BJT NPN 400V 0.2A 1300mW 4-Pin(3+Tab) SOT-89 Min Qty: 3040 Package Multiple: 1 | Americas - 6840 |
|
$0.0921 / $0.1234 | Buy Now |
|
Rochester Electronics | NPN Triple Diffused Planar Silicon Transistor For High-Voltage Driver Applications RoHS: Compliant Status: Obsolete Min Qty: 1 | 44911 |
|
$0.0737 / $0.1189 | Buy Now |
Part Details for 2SC4548E-TD-E
2SC4548E-TD-E CAD Models
2SC4548E-TD-E Part Data Attributes
|
2SC4548E-TD-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SC4548E-TD-E
onsemi
200mA, 400V, NPN, Si, SMALL SIGNAL TRANSISTOR, ROHS COMPLIANT, PCP, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT, PCP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 70 MHz |
Alternate Parts for 2SC4548E-TD-E
This table gives cross-reference parts and alternative options found for 2SC4548E-TD-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4548E-TD-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SC4548E-TD-E | SANYO Electric Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PCP, 3 PIN | 2SC4548E-TD-E vs 2SC4548E-TD-E |
2SC4548E-TD-E Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the 2SC4548E-TD-E is a standard SOT-223 package with a minimum pad size of 1.5mm x 1.5mm and a thermal pad size of 2.5mm x 2.5mm.
-
To ensure reliable operation in high-temperature environments, it is recommended to derate the maximum power dissipation of the transistor according to the temperature derating curve provided in the datasheet, and to ensure good thermal conduction to a heat sink or PCB ground plane.
-
The maximum safe operating area (SOA) for the 2SC4548E-TD-E is not explicitly stated in the datasheet, but it can be estimated based on the transistor's maximum ratings and the application's specific requirements. It is recommended to consult with onsemi's application engineers or perform simulations to determine the SOA for a specific application.
-
Yes, the 2SC4548E-TD-E can be used in switching applications, but it is recommended to ensure that the transistor is operated within its safe operating area (SOA) and that the switching frequency is within the recommended range. The transistor's switching characteristics, such as rise and fall times, should also be considered in the design.
-
The selection of resistor values for the base and emitter resistors in a typical amplifier circuit depends on the specific application requirements, such as the desired gain, input impedance, and output impedance. A general rule of thumb is to choose resistor values that provide a stable bias point and ensure that the transistor operates within its safe operating area (SOA). It is recommended to consult with onsemi's application engineers or use simulation tools to determine the optimal resistor values for a specific application.