Part Details for 2SC4519-6-TB-E by onsemi
Results Overview of 2SC4519-6-TB-E by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SC4519-6-TB-E Information
2SC4519-6-TB-E by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SC4519-6-TB-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SC4519-6-TB-E-ND
|
DigiKey | BIP NPN 0.5A 45V Min Qty: 1366 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
99000 In Stock |
|
$0.2200 | Buy Now |
DISTI #
85955790
|
Verical | Trans GP BJT NPN 45V 0.5A 200mW 3-Pin Case CP RoHS: Compliant Min Qty: 1711 Package Multiple: 1 Date Code: 1301 | Americas - 60000 |
|
$0.1638 / $0.2193 | Buy Now |
DISTI #
85955605
|
Verical | Trans GP BJT NPN 45V 0.5A 200mW 3-Pin Case CP RoHS: Compliant Min Qty: 1711 Package Multiple: 1 Date Code: 1101 | Americas - 39000 |
|
$0.1638 / $0.2193 | Buy Now |
|
Rochester Electronics | Bipolar NPN Transistor, 0.5A 45V RoHS: Compliant Status: Obsolete Min Qty: 1 | 99000 |
|
$0.1310 / $0.2113 | Buy Now |