Part Details for 2SC4487T-AN by onsemi
Results Overview of 2SC4487T-AN by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SC4487T-AN Information
2SC4487T-AN by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SC4487T-AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SC4487T-AN-488-ND
|
DigiKey | TRANS NPN 50V 0.3A 3-NMP Min Qty: 1214 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
17124 In Stock |
|
$0.2500 | Buy Now |
DISTI #
2SC4487T-AN
|
Avnet Americas | - Tape and Reel (Alt: 2SC4487T-AN) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 145000 Partner Stock |
|
$0.1689 / $0.1724 | Buy Now |
DISTI #
86083917
|
Verical | Trans GP BJT NPN 50V 3A 1000mW 3-Pin NMP T/R Min Qty: 1521 Package Multiple: 1 Date Code: 1701 | Americas - 17124 |
|
$0.1843 / $0.2466 | Buy Now |
|
Rochester Electronics | Bipolar Transistor, 50V, 3A, Low VCE, PNP Single NMP hFE = 200-400 RoHS: Compliant Status: Obsolete Min Qty: 1 | 17124 |
|
$0.1474 / $0.2377 | Buy Now |
|
Flip Electronics | Stock, ship today | 145000 |
|
RFQ |
Part Details for 2SC4487T-AN
2SC4487T-AN CAD Models
2SC4487T-AN Part Data Attributes
|
2SC4487T-AN
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SC4487T-AN
onsemi
Bipolar Transistor, 50V, 3A, Low VCE(sat), PNP Single NMP hFE = 200-400, NMP (Taping), 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | NMP (Taping) | |
Pin Count | 3 | |
Manufacturer Package Code | 135AD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Terminal Finish | Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni) |
Alternate Parts for 2SC4487T-AN
This table gives cross-reference parts and alternative options found for 2SC4487T-AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4487T-AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SC4487T-AN | SANYO Semiconductor Co Ltd | Check for Price | Small Signal Bipolar Transistor | 2SC4487T-AN vs 2SC4487T-AN |
2SC4487T-AN Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the 2SC4487T-AN is a standard SOT-223 package with a minimum pad size of 1.5mm x 1.5mm and a thermal pad size of 2.5mm x 2.5mm.
-
To ensure reliable operation of the 2SC4487T-AN in high-temperature environments, it is recommended to follow proper thermal management practices, such as providing adequate heat sinking, using a thermal interface material, and keeping the junction temperature below the maximum rated value of 150°C.
-
The maximum safe operating area (SOA) for the 2SC4487T-AN is not explicitly stated in the datasheet, but it can be estimated based on the device's thermal and electrical characteristics. As a general rule, it is recommended to operate the device within the specified maximum ratings and to avoid operating conditions that may cause excessive junction temperature or voltage stress.
-
Yes, the 2SC4487T-AN can be used in switching applications, but it is not optimized for high-frequency switching. The device has a relatively high transition frequency (fT) of 30 MHz, which makes it more suitable for linear or low-frequency switching applications. For high-frequency switching applications, a different device with a higher fT may be more suitable.
-
The 2SC4487T-AN has a human body model (HBM) ESD rating of 2 kV, which means it can withstand electrostatic discharges up to 2 kV. To ensure ESD protection, it is recommended to follow proper handling and storage procedures, such as using ESD-safe materials, grounding personnel, and using ESD protection devices such as TVS diodes or ESD suppressors.