Part Details for 2SC4304 by Sanken Electric Co Ltd
Results Overview of 2SC4304 by Sanken Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SC4304 Information
2SC4304 by Sanken Electric Co Ltd is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SC4304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SC4304-ND
|
DigiKey | TRANS NPN 800V 3A TO-220F Min Qty: 1000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1250 | Buy Now |
|
Quest Components | 3 A, 800 V, NPN, Si, POWER TRANSISTOR | 284 |
|
$2.4605 / $3.9900 | Buy Now |
|
Quest Components | 3 A, 800 V, NPN, Si, POWER TRANSISTOR | 12 |
|
$1.5461 / $1.6805 | Buy Now |
Part Details for 2SC4304
2SC4304 CAD Models
2SC4304 Part Data Attributes
|
2SC4304
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SC4304
Sanken Electric Co Ltd
Power Bipolar Transistor, 3A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220F, FM20, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | TO-220AB | |
Package Description | TO-220F, FM20, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 800 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 15 MHz |
Alternate Parts for 2SC4304
This table gives cross-reference parts and alternative options found for 2SC4304. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4304, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SC4426K-YC | SANYO Semiconductor Co Ltd | Check for Price | Power Bipolar Transistor, 3A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | 2SC4304 vs 2SC4426K-YC |
2SC4304 Frequently Asked Questions (FAQ)
-
The maximum safe operating area (SOA) of the 2SC4304 is not explicitly stated in the datasheet, but it can be estimated based on the device's thermal resistance and maximum junction temperature. As a general guideline, the SOA is typically limited by the device's thermal capabilities, and it's recommended to keep the device within the specified thermal boundaries to ensure reliable operation.
-
To ensure proper biasing of the 2SC4304, follow the recommended biasing conditions outlined in the datasheet, taking into account the device's current gain, base-emitter voltage, and collector-emitter voltage. Additionally, consider the application's specific requirements, such as the load impedance and operating frequency, to optimize the biasing conditions for optimal performance.
-
For optimal thermal management, it's recommended to use a PCB layout that provides good thermal conductivity, such as a copper-filled thermal pad or a thermal via array, to dissipate heat efficiently. Additionally, consider using a heat sink or thermal interface material to further improve heat dissipation. Follow standard PCB design guidelines for high-power devices, such as keeping the device away from other components and using a solid ground plane.
-
Yes, the 2SC4304 can be used in switching applications, but it's essential to consider the device's switching characteristics, such as the turn-on and turn-off times, and the maximum switching frequency. Ensure that the device is properly biased and that the switching frequency is within the recommended range to avoid overheating and ensure reliable operation.
-
To protect the 2SC4304 from electrostatic discharge (ESD), follow standard ESD protection guidelines, such as using ESD-sensitive handling procedures, storing the devices in anti-static packaging, and using ESD protection devices, such as TVS diodes or ESD protection arrays, in the circuit design.