-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSISTOR 150 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, SMV, 2-3L1A, 5 PIN, BIP General Purpose Small Signal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SC4207-Y(TE85L,F) by Toshiba America Electronic Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM3301
|
Newark | Bipolar Trans, Dual Npn, 50V, Sot-25 Rohs Compliant: Yes |Toshiba 2SC4207-Y(TE85L, F) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2890 |
|
$0.0720 / $0.2240 | Buy Now |
DISTI #
2SC4207-Y(TE85LF)CT-ND
|
DigiKey | TRANS 2NPN 50V 150MA SMV Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
37794 In Stock |
|
$0.0400 / $0.3200 | Buy Now |
DISTI #
2SC4207-Y(TE85L,F)
|
Avnet Americas | - Tape and Reel (Alt: 2SC4207-Y(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
757-2SC4207-YTE85L,F
|
Mouser Electronics | Bipolar Transistors - BJT 150mA 50V RoHS: Compliant | 16841 |
|
$0.0440 / $0.2600 | Buy Now |
DISTI #
85949103
|
Verical | Trans GP BJT NPN 50V 0.15A 300mW 5-Pin SMV T/R RoHS: Compliant Min Qty: 476 Package Multiple: 1 Date Code: 2430 | Americas - 2750 |
|
$0.0615 / $0.0658 | Buy Now |
DISTI #
2SC4207-Y(TE85L,F)
|
Avnet Asia | Trans GP BJT NPN 50V 0.15A 5-Pin SOT-25 Embossed T/R (Alt: 2SC4207-Y(TE85L,F)) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
2SC4207-Y(TE85L,F)
|
EBV Elektronik | (Alt: 2SC4207-Y(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SC4207-Y(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC4207-Y(TE85L,F)
Toshiba America Electronic Components
TRANSISTOR 150 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, SMV, 2-3L1A, 5 PIN, BIP General Purpose Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SMV, 2-3L1A, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Toshiba | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | COMMON COLLECTOR, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G5 | |
Number of Elements | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 80 MHz |
The maximum operating temperature range for the 2SC4207-Y(TE85L,F) transistor is -55°C to 150°C.
Yes, the 2SC4207-Y(TE85L,F) transistor is suitable for high-frequency applications up to 5 GHz due to its high transition frequency (fT) of 7 GHz.
The maximum collector current rating for the 2SC4207-Y(TE85L,F) transistor is 10 A.
Yes, the 2SC4207-Y(TE85L,F) transistor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
The typical storage time for the 2SC4207-Y(TE85L,F) transistor is 12 months from the date of shipment, when stored in its original packaging and under normal storage conditions.