Part Details for 2SC4159D by onsemi
Results Overview of 2SC4159D by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SC4159D Information
2SC4159D by onsemi is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SC4159D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86084394
|
Verical | Trans GP BJT NPN 160V 0.5A 15000mW 3-Pin(3+Tab) TO-220ML Min Qty: 1140 Package Multiple: 1 Date Code: 1101 | Americas - 6861 |
|
$0.3290 | Buy Now |
DISTI #
85955572
|
Verical | Trans GP BJT NPN 160V 0.5A 15000mW 3-Pin(3+Tab) TO-220ML Min Qty: 1140 Package Multiple: 1 Date Code: 0701 | Americas - 3291 |
|
$0.3290 | Buy Now |
DISTI #
88039448
|
Verical | Trans GP BJT NPN 160V 0.5A 15000mW 3-Pin(3+Tab) TO-220ML Min Qty: 1140 Package Multiple: 1 | Americas - 1309 |
|
$0.3290 | Buy Now |
|
Rochester Electronics | NPN Epitaxial Planar Type Silicon Transistor For High Voltage Switching, AF 100W Driver Applications RoHS: Compliant Status: Obsolete Min Qty: 1 | 11461 |
|
$0.1966 / $0.3171 | Buy Now |