Part Details for 2SC4117-GR,LF(B by Toshiba America Electronic Components
Results Overview of 2SC4117-GR,LF(B by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SC4117-GR,LF(B Information
2SC4117-GR,LF(B by Toshiba America Electronic Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SC4117-GR,LF(B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67532615
|
Verical | Trans GP BJT NPN 120V 0.1A 100mW 3-Pin USM T/R Min Qty: 848 Package Multiple: 1 Date Code: 2201 | Americas - 1500 |
|
$0.0862 / $0.0891 | Buy Now |
DISTI #
65133310
|
Verical | Trans GP BJT NPN 120V 0.1A 100mW 3-Pin USM T/R Min Qty: 658 Package Multiple: 1 Date Code: 2201 | Americas - 660 |
|
$0.1148 | Buy Now |
|
Quest Components | 1728 |
|
$0.1470 / $0.4900 | Buy Now | |
DISTI #
2SC4117-GR,LF(B
|
Avnet Asia | Transistor GP BJT NPN 120V 100mA 3-Pin SOT-323 (Alt: 2SC4117-GR,LF(B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 2SC4117-GR,LF(B
2SC4117-GR,LF(B CAD Models
2SC4117-GR,LF(B Part Data Attributes
|
2SC4117-GR,LF(B
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC4117-GR,LF(B
Toshiba America Electronic Components
Small Signal Bipolar Transistor, 0.1A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.1 W | |
Power Dissipation-Max (Abs) | 0.1 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.3 V |