Part Details for 2SC4116-GR(TE85L,F by Toshiba America Electronic Components
Results Overview of 2SC4116-GR(TE85L,F by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SC4116-GR(TE85L,F Information
2SC4116-GR(TE85L,F by Toshiba America Electronic Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC4116 | Toshiba Electronic Devices & Storage Corporation | NPN Bipolar Transistor / VCEO=50 V / IC=0.15 A / hFE=70~700 / VCE(sat)=0.25 V / AEC-Q101 / SOT-323 | |
LM2917M-8 | Texas Instruments | Frequency to Voltage Converter 8-SOIC -40 to 85 | |
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for 2SC4116-GR(TE85L,F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80926980
|
Verical | Trans GP BJT NPN 50V 0.15A 100mW 3-Pin USM T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 848 Package Multiple: 1 Date Code: 2301 | Americas - 24000 |
|
$0.0794 / $0.0891 | Buy Now |
DISTI #
65116013
|
Verical | Trans GP BJT NPN 50V 0.15A 100mW 3-Pin USM T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 610 Package Multiple: 1 Date Code: 2201 | Americas - 610 |
|
$0.1239 | Buy Now |
DISTI #
2SC4116-GR(TE85L,F
|
EBV Elektronik | Trans GP BJT NPN 50V 015A 3Pin USM TR (Alt: 2SC4116-GR(TE85L,F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | EBV - 3000 |
|
Buy Now |
Part Details for 2SC4116-GR(TE85L,F
2SC4116-GR(TE85L,F CAD Models
2SC4116-GR(TE85L,F Part Data Attributes
|
2SC4116-GR(TE85L,F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC4116-GR(TE85L,F
Toshiba America Electronic Components
2SC4116-GR(TE85L,F
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Base Capacitance-Max | 3.5 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 80 MHz | |
VCEsat-Max | 0.25 V |
2SC4116-GR(TE85L,F Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the 2SC4116-GR(TE85L,F transistor is a standard TO-220 package with a minimum pad size of 2.5mm x 2.5mm and a thermal pad size of 4.5mm x 4.5mm.
-
While the 2SC4116-GR(TE85L,F transistor is suitable for high-frequency applications, its transition frequency (fT) is around 30MHz, which may not be sufficient for very high-frequency switching applications. However, it can be used in switching frequencies up to 10MHz with proper design and layout considerations.
-
To ensure reliability in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermal interface material, and keeping the transistor within its recommended operating temperature range (up to 150°C).
-
While the 2SC4116-GR(TE85L,F transistor is primarily designed for switching applications, it can be used in linear amplifier applications with proper biasing and design considerations. However, its linearity and distortion characteristics may not be as good as those of a dedicated linear transistor.
-
To prevent damage and ensure reliability, store the 2SC4116-GR(TE85L,F transistor in a dry, cool place, away from direct sunlight and moisture. Handle the transistor by its body, avoiding touching the leads or die, and use anti-static precautions to prevent ESD damage.